StarTech.com SFPC1110 10/100/1000 Mbps Gigabit Copper SFP Transceiver RJ45 100m

MPN
SFPC1110
Brand
StarTech.com
EAN-13
0065030846202
Order Code
19-9754
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £47.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 46 in stock

The SFPC1110 Cisco Compatible Gigabit RJ45 Copper SFP Transceiver Module (Mini-GBIC) from StarTech.com is built to comply with MSA (Multi-Sourcing Agreement) standards to offer a cost-effective way to add, replace or upgrade a copper Ethernet port on your 1000 Base-T networking equipment.

Featuring Digital Diagnostics Monitoring support and 1000 Mbps Auto-negotiation at distances up to 100m, this Ethernet SFP module can be installed into any fibre networking devices with an MSA or Cisco compliant SFP port. Delivering convenience and scalability, this copper transceiver is fully hot-pluggable, allowing you to install the module without interrupting network traffic or requiring a device reboot.

This SFP module is compatible with the Cisco SFP-GE-T transceiver.

This product is backed by a lifetime warranty and free lifetime technical support.


  • Compatible networks: 1000 Mbps (1 Gbps)
  • Connectors, local unit: RJ-45 female
  • DDM: Yes
  • Max transfer distance: 100 m (328 ft)
  • Maximum data transfer rate: 1.25 Gbps
  • Product dimensions: 70 x 13 x 13mm
  • Manufacturer's part no.: SFPC1110
Type Transceiver module
Shielded/Shrouded Unshielded
Auto MDI/MDI-X Yes
Auto-negotiation Yes
Cabling technology 1000BASE-T
Certification CE, FCC, UL, REACH
Compliance certificates RoHS
Depth 70mm
Digital Diagnostics Monitoring (DDM) Yes
Ethernet LAN (RJ-45) ports 1
Fiber optic connector SFP
Harmonized System (HS) code 85369010
Height 13mm
Hot-swap Yes
Interface Type SFP
Master (outer) case height 248mm
Master (outer) case length 298mm
Master (outer) case width 206mm
Maximum data transfer rate 1250 Mbit/s
Maximum transfer distance 100m
Mean time between failures (MTBF) 4655371 h
Networking standards IEEE 802.3ab
Operating relative humidity (H-H) 30 - 70%
Operating temperature (T-T) 0 - 70°C
Package depth 116mm
Package height 33mm
Package weight 55g
Package width 92mm
Power consumption (typical) 1.3 W
Product colour Silver
Products per master (outer) case 36 pc(s)
Quantity per pack 1 pc(s)
Range 100m
SFP transceiver type Copper
Storage temperature (T-T) -40 - 85°C
Weight 46g
Width 13mm

Reviews

Be the first to submit a review

Trustpilot