StarTech.com SFP1GTEMCST StarTech.com Dell EMC SFP-1G-T Compatible SFP

MPN
SFP1GTEMCST
Brand
StarTech.com
EAN-13
065030883092
Order Code
71-7303
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £38.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

1 Mbps (1 Gbps) | Copper | RJ-45 | 1 m (328 ft) | Lifetime Warranty

The SFP1GTEMCST is a Dell EMC SFP-1G-T compatible copper transceiver module that has been designed, programmed and tested to work with Dell EMC brand switches and routers. It delivers dependable 1 GbE connectivity over copper cable, for 1BASE-T compliant networks, with a maximum distance of up to 1 m (328 ft).

Technical Specifications:

• Maximum Data Transfer Rate: 1 Mbps (1 Gbps)
• Type: Copper
• Connection Type: RJ-45
• Maximum Transfer Distance: 1 m (328 ft)
• MTBF: 4,655,371 hours
• Power Consumption: Low power consumption
• Digital Diagnostics Monitoring (DDM): Yes

This SFP copper module is hot-swappable, making upgrades and replacements seamless by minimizing network disruptions.

StarTech.com SFPs

All StarTech.com SFP & SFP+ transceiver modules are backed by a lifetime warranty and free lifetime multilingual technical support. StarTech.com offers a wide variety of SFP modules and direct-attach SFP cables, providing the convenience and reliability you need to ensure dependable network performance.

The StarTech.com Advantage

  • 1% DELL EMC SFP-1G-T COMPATIBLE SFP TRANSCEIVER: Designed, programmed and tested to work with compatible Dell EMC switches and routers to deliver reliable 1GbE connectivity
  • TECHNICAL SPECS: 1BASE-T / 1Gbps / Copper / RJ-45 Connector / Distances up to 1m (328ft)
  • TESTED FOR OEM HOST COMPATIBILITY: Hot-swappable in Dell EMC routers and switches
  • WORKS WITH MSA COMPLIANT SWITCHES: Also works with switch models from Ubiquiti, D-Link, Netgear, Supermicro, TP-Link and more that accept uncoded modules
  • THE IT PRO’S CHOICE: Designed and built for IT Professionals, this SFP module is backed for life (lifetime of module, not network switch), including free lifetime 24/5 multi-lingual technical assistance.

Reviews

Be the first to submit a review

Trustpilot