StarTech.com SFP10GLRSTTA Cisco SFP-10G-LR-S Compatible SFP+ Module - 10GBASE-L

MPN
SFP10GLRSTTA
Brand
StarTech.com
UPC-12
065030867733
Order Code
70-2588
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £106.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 16 in stock

10 Gbps | Single Mode Fiber | LC | 10 km (6.2 mi) | TAA | Lifetime Warranty

The SFP10GLRST is a TAA compliant Cisco SFP-10G-LR compatible fiber transceiver module that has been designed, programmed and tested to work with Cisco™ brand switches and routers. It delivers dependable 10 GbE connectivity over fiber cable, for 10GBASE-LR compliant networks, with a maximum distance of up to 10 km (6.2 mi).

Technical Specifications:

• Wavelength: 1310nm
• Maximum Data Transfer Rate: 10 Gbps
• Type: Single Mode Fiber
• Connection Type: LC Connector
• Maximum Transfer Distance: 10 km (6.2 mi)
• MTBF: 1,203,430 hours
• Power Consumption: Less than 1 Watt
• Digital Diagnostics Monitoring (DDM): Yes

This SFP+ fiber module is hot-swappable, making upgrades and replacements seamless by minimizing network disruptions.

SFP modules

We offer a wide variety of SFP transceiver modules and direct-attach SFP cables, providing the convenience and reliability you need to ensure dependable network performance.

The StarTech.com Advantage

  • 100% CISCO SFP-10G-LR-S COMPATIBLE: Works with Cisco switches like Firepower, ASR9000, C9300, C3850, C9500 and others
  • TECHNICAL SPECS: 10GBASE-LR / 10 Gbps / Single Mode (SMF) / LC Connector / 1310nm / Digital Diagnostic Monitoring (DDM) / Distances up to 10km (6.2mi)
  • TESTED FOR OEM HOST COMPATIBILITY: Hot-swappable in Cisco routers and switches
  • DDM support reports the transceivers status to most SNMP network management tools
  • WORKS WITH MSA COMPLIANT SWITCHES: Also works with switch models from Ubiquiti, D-Link, Netgear, Supermicro, TP-Link and more that accept uncoded modules
  • THE IT PRO’S CHOICE: Designed and built for IT Professionals, this SFP module is backed for life (lifetime of module, not network switch), including free lifetime 24/5 multi-lingual technical assistance.
Type Fibre Transceiver
Capacity N/A
Drive Interface SFP+

Reviews

Be the first to submit a review

Trustpilot