StarTech.com SFP10GBTST StarTech.com MSA Compliant SFP+ Transceiver Module -

MPN
SFP10GBTST
Brand
StarTech.com
EAN-13
065030873376
Order Code
71-5682
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £203.68
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 7 availableBack-order availability date - 12/11/2026

1 Gbps | Copper | RJ45 | 3 m (98.4 ft) | Lifetime Warranty

The SFP1GBTST is an MSA compliant copper SFP transceiver that’s designed, programmed and tested to work with 1GBASE-T compatible switchess and routers. The SFP+ transceiver module supports a maximum distance of up to 3 m (98.4 ft.) and delivers dependable 1 GbE connectivity over copper cabling, which is a cost-effective alternative to fiber-optic cable setups.

Technical Specifications:

• Maximum Data Transfer Rate: 1 Gbps
• Type: Copper
• Connection Type: RJ45 Connector
• Maximum Transfer Distance: 3 m (98.4 ft.)
• MTBF: 4,598,43 hours DDM: No >

This SFP+ copper module is hot-swappable, making upgrades and replacements seamless by minimizing network disruptions.

StarTech.com SFPs

All StarTech.com SFP & SFP+ transceiver modules are backed by a lifetime warranty and free lifetime multilingual technical support. StarTech.com offers a wide variety of SFP modules and direct-attach SFP Cables, providing the convenience and reliability you need to ensure dependable network performance.

The StarTech.com Advantage

  • 1% MSA UNCODED SFP+ TRANSCEIVER: Designed, programmed and tested to work with compatible MSA Compliant switches and routers to deliver reliable 1GbE connectivity
  • TESTED FOR COMPATIBILITY: Hot-swappable in MSA Compliant routers and switches
  • WORKS WITH MSA COMPLIANT SWITCHES: Works with switch models from Ubiquiti, D-Link, Netgear, Supermicro, TP-Link and more that accept uncoded modules
  • THE IT PRO’S CHOICE: Designed and built for IT Professionals, this SFP module is backed for life (lifetime of module, not network switch), including free lifetime 24/5 multi-lingual technical assistance

Reviews

Be the first to submit a review

Trustpilot