StarTech.com SFP-10G-BX20D-I-ST StarTech.com Cisco SFP-10G-BX20D-I Compatible

MPN
SFP-10G-BX20D-I-ST
Brand
StarTech.com
EAN-13
065030885874
Order Code
73-6021
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £24.33 £24.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

1 Gbps | Single Mode Fiber | LC | 2 km (12.4 mi) | Lifetime Warranty

The SFP-1G-BX2D-I-ST is a Cisco SFP-1G-BX2D-I compatible downstream fiber SFP+ transceiver which pairs with StarTech.com's SFP-1G-BX2U-I-ST. They are designed, programmed and tested to work with 1GBASE-BX compatible Cisco switches and routers. The SFP+ transceiver module supports a maximum distance of up to 2 km (12.4 mi) and delivers dependable 1 GbE connectivity over fiber cabling.

Technical Specifications:

• Wavelength: 133nmTx/127nmRx
• Maximum Data Transfer Rate: 1Gbps
• Type: Single Mode Fiber
• Connection Type: LC Connector
• Maximum Transfer Distance: 2 km (12.4 mi)
• Power Consumption: Low power consumption
• DDM: Yes

This SFP+ fiber module is hot-swappable, making upgrades and replacements seamless by minimizing network disruptions.

StarTech.com SFPs

All StarTech.com SFP & SFP+ transceiver modules are backed by a lifetime warranty and free lifetime multilingual technical support. StarTech.com offers a wide variety of SFP modules and direct-attach SFP Cables, providing the convenience and reliability you need to ensure dependable network performance.

The StarTech.com Advantage

  • 1% CISCO SFP-1G-BX2D-I COMPATIBLE: 1 Gigabit Ethernet BiDi Fiber Single Strand SFP+ works with Cisco switches like ASR9, ASR1, NCS55, C385, NCS54 and others
  • INCREASE BANDWIDTH ON EXISTING INFRASTRUCTURE: This 1 Gigabit Ethernet bi-directional WDM SFP+ transceiver module sends and receives over a single strand of fiber optic cable instead of two
  • TECHNICAL SPECS: 1GBASE-BX / 1Gbps / 1G Bi-Directional Downstream / Single Mode (SMF) / LC Connector / 133nmTx/127nmRx / Digital Diagnostic Monitoring (DDM) / Distances up to 2km (12.4mi)
  • PROGRAMMED & TESTED FOR COMPATIBILITY: Compatible with OEM routers and switches. MSA Compliant with DDM that reports the transceivers status to most SNMP network management tools
  • THE IT PRO’S CHOICE: Designed and built for IT Professionals, this SFP module is backed for life (lifetime of module, not network switch), including free lifetime 24/5 multi-lingual technical assistance
  • Hot-swappable with fiber-optic modules

Reviews

Be the first to submit a review

Trustpilot