StarTech.com Serial Parallel Cards

These PCI Express adaptor cards from StarTech.com are backed by a lifetime warranty and free lifetime technical support.

Description Image Product Buy Pricing (Ex VAT) Baud rate Cables included Certification Compliance certificates Depth Data bits Expansion card standard FIFO (First In, First Out) Flow Control type Expansion card form factor Height Master (outer) case height Logical block addressing (LBA) support Master (outer) case length Master (outer) case width Mounting brackets included Maximum data transfer rate Operating temperature (T-T) Other operating systems supported Output interface
StarTech.com PEX2S1P553B 2S1P PCIe Dual Profile Serial Parallel Card
StarTech.com PEX2S1P553B 2S1P PCIe Dual Profile Serial Parallel Card
Extended range
Order code: 19-9775
MPN: PEX2S1P553B

1 available to back orderBack order, lead time 7 days
1+ £45.00
Price per unit Ex VAT
230.4 Kbit/s Serial CE, FCC, REACH RoHS 95mm 5, 6, 7, 8 256 B Low-profile 79mm 8 bit Yes 0 - 70 °C Windows Embedded POSReady 2009, Windows XP Embedded Parallel, Serial
StarTech.com PEX2S5531P 2 Serial 1 Parallel DP PCI-E RS-232 Serial Card
StarTech.com PEX2S5531P 2 Serial 1 Parallel DP PCI-E RS-232 Serial Card
Standard range
Order code: 19-9777
MPN: PEX2S5531P

Available to back orderBack-order availability date - 14/04/2026
1+ £33.73
Price per unit Ex VAT
460.8 Kbit/s CE, RoHS 105mm PCIe 1.0a 128 B DTR/DSR, RTS/CTS, XON/XOFF 20mm 320mm 679mm 355mm RS-232, 460.8Kbps -10 - 80 °C Windows Embedded POSReady 2009, Windows Embedded Standard 2009 Serial


Trustpilot