StarTech.com SECTBLTPOS2 Secure Tablet Stand - Anti-theft Universal Tablet Hold

MPN
SECTBLTPOS2
Brand
StarTech.com
UPC-12
065030891479
Order Code
70-5491
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £42.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 4 in stock

Secure Tablet Stand for iPad up to 10.5" | Lockable & K-Slot Compatible

The secure iPad enclosure lets you set up a tablet as a point of sales (POS) system in your business or for secure product displays. It supports the 10.2" iPad (7/8th gen), 10.5" iPad Air (3rd gen), 10.5" iPad Pro (2nd gen), or other 10.2"/10.5" tablets.

Secure and Protected

The enclosure protects your tablet from tampering and theft using a lock and key, and for enhanced security, it has two K-slots at the back. The display is fully accessible while blocking the buttons from access. The all-steel construction makes for a sturdy enclosure that protects and shields the tablet from day-to-day wear and tear.

Multiple mounting options

Using the included 30° angled bracket you can use it as a stand or use it to securely mount the enclosure to any flat surface while keeping the display easy to see. The VESA 100x100 pattern provides additional installation options for monitor mounts, arms, or stands that support 2.2 lbs (1.0 kg) or higher. You can mount the enclosure to the bracket in portrait or landscape mode to better suit the viewing angle or content displayed.

Functional design

Create a seamless surface between the display and enclosure using the included pads that allow the tablet to sit closer to the display opening (8.5x6.4 in / 217.5x164 mm). You can power your tablet while it's secured by routing the power cable inside the enclosure to the rear.

The SECTBLTPOS2 is backed for 5-years by StarTech.com, including free lifetime 24/5 multi-lingual technical assistance.

The StarTech.com Advantage

  • SECURE TABLET STAND: This black enclosure is secured by lock and key, preventing the removal of the tablet and access to the ports/buttons. The POS tablet stand supports 10.2" iPad (7/8th gen), 10.5" iPad Air (3rd gen), or 10.5" iPad Pro (2nd gen)
  • THOUGHTFUL DESIGN: An internal path allows for routing of a charging cable, ideal for POS/kiosks, or self-service scenarios. The locking tablet mount features a keyed security lock, two K-slots at the back for enhanced security, and all-steel construction
  • MOUNTING OPTIONS: The tablet holder supports a 100x100 pattern allowing for use with mounts, arms, or stands that support 2.5+ lb (1+ kg). For ease of use and flexibility, an angled bracket is included. Landscape/portrait support for desk or wall-mounting
  • SPECIFICATIONS: VESA 100x100 / 30° Desk/Wall Bracket / Two K-slots/ Incl. Protecting Pads, Mounting Screws, and 2 Keys / All-steel / Display Opening 8.5x6.4 in (217.5x164 mm) / Enclosure 12.7x7.1x0.7 in (324x182.5x19 mm) / Bracket 4.9x5.2 in (125x133 mm)
  • STARTECH.COM ADVANTAGE: IT professionals choice for over 30 years, this TAA compliant iPad tablet stand holder is backed for 5-years by StarTech.com, including free lifetime 24/5 multi-lingual technical assistance
Colour Black

Reviews

Be the first to submit a review

Trustpilot