StarTech.com SECTBLTPOS StarTech.com Secure Tablet Enclosure Stand-

MPN
SECTBLTPOS
Brand
StarTech.com
EAN-13
065030863742
Order Code
71-2183
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £24.61
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Lockable Tablet Mount | For 9.7" Tablets | Steel Construction

This secure tablet stand lets you set up a tablet as an interactive marketing kiosk, educational tool, product display or to suit a number of other applications. It supports an Apple iPad, iPad Air or other tablets with a 9.7" screen size.

This TAA compliant product adheres to the requirements of the US Federal Trade Agreements Act (TAA), allowing government GSA Schedule purchases.

Secure Your Tablet

Protect your tablet from theft and tampering with this secure lockable tablet holder. Once mounted, simply slide your tablet into the enclosure and lock it in place. To power your tablet while it's secured, thread the tablet's charge cable through the bottom of the holder, then place the tablet inside the holder.

Durable Construction and Easy Setup

With solid steel construction, the secure tablet stand provides maximum durability, protection, and stability. It’s easy to mount to your desk, table or wall, or directly to a VESA compatible monitor mount for easy adjustability.

Create an Interactive Marketing Tool or POS System

Imagine all the ways you could use a self-standing tablet in your organization:

• Greet clients with helpful information
• Connect customers to your own app to enhance the user experience
• Use as a point-of-sale (POS) system

The home button is covered, allowing you to direct users to specific information or apps and preventing them from navigating the tablet at their leisure.

The TAA compliant SECTBLTPOS is backed by a 5-year StarTech.com warranty and free lifetime technical support.

The StarTech.com Advantage

Reviews

Be the first to submit a review

Trustpilot