StarTech.com SECTBLTDT Secure Tablet Stand w/ K-Slot Cable Lock - Locking Table

MPN
SECTBLTDT
Brand
StarTech.com
UPC-12
065030888684
Order Code
70-5168
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £91.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 6 in stock

Adjustable Tablet Stand | Support for tablets up to 13" | K-slot lock (6ft)

This universal tablet holder enables you to mount and use your tablet as a second display, or as a point of sales terminal while having access to all ports/buttons/cameras. Works with tablets between 7.9" and 13"; and it supports tablets up to 0.3" thick and up to 1.5lb / 0.7kg in weight. Its extendable and locking gripping arms holds the tablet in place to avoid it slipping from the stand while you are interacting or typing on it.

Range of motion

Tilt (180°) and rotate (360°) your tablet to adjust it to the ideal viewing angle depending on your application, whether it is in portrait or landscape mode. The 2 pivot point design helps in providing the same range of motion for small and bigger tablets.

Secure your devices

The secure tablet display stand offers several ways to protect your devices, especially in cases where you need to leave your equipment unattended. It comes equipped with 2x Kensington slots (k-slots) so you can use with anchor or in multi-lock setups using the Universal Laptop Cable Lock Expansion Loop - BRNCHLOCK (not included). For added security, you can also screw the stand to a desk or countertop using the including screws.

Thoughtful design

SECTBLTDT has been designed with your devices in mind, foam padding and spacers are built-in into the gripping arms to make sure your device stays in place while protecting it from scratches or scuffs. In addition, it comes with rubber feet pads to protect your desk or mounting surface.

You can run your cables through the back thanks to the cable management openings, keeping a tidy and organized setup.

The StarTech.com Advantage

  • UNIVERSAL TABLET STAND: Secure tablet stand works with a wide range of tablets from 7.9-13 inch &
  • up to 0.3"" (9.5mm) in thickness
  • Supports 1.5lb (0.68kg)
  • Extendable swiveling arms allow for different aspect ratios &
  • provide access to all ports/cameras
  • INCREASED SECURITY AND CABLE LOCK INCLUDED: Locking tablet arms secure tablet in place
  • For added security, you can screw the base to your desk (screws incl.)
  • Features 2x Kensington style K-slots &
  • 1x 6ft K-slot keyed laptop lock (2 keys incl)
  • WIDE RANGE OF MOTION: Adjustable articulating tablet stand offers 180° vertical tilt (if base secured to desk) &
  • 360° rotation (portrait &
  • landscape)
  • Two pivot point design allows the stand to offer the same range of motion when using larger tablets
  • THOUGHTFUL DESIGN: Lockable anti-theft tablet holder features foam padded spacers to fill gaps in the 9.5mm thickness of the grips to protect your devices
  • Base offers rubber feet to protect desk surfaces
  • Cable management slots on the back of the mount
  • COMPATIBILITY: Universal tablet stand supports a range of tablets including iPads (such as 10.2"" iPad, 12.9 &
  • 11"" iPad pro, 10.9"" iPad Air, 7.9"" iPad mini), Samsung Galaxy Tab, Android Tablets
  • Ideal for POS, kiosk, retail display, business
Colour Black

Reviews

Be the first to submit a review

Trustpilot