StarTech.com SDOCK1EU3P2 StarTech.com Single Bay Hard Drive Eraser,

MPN
SDOCK1EU3P2
Brand
StarTech.com
EAN-13
065030866835
Order Code
71-2550
Country of Origin
Thailand
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £247.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 7 availableBack-order availability date - 07/10/2026

Single Bay Hard Drive Eraser, Standalone HDD/SSD Sanitizer, 4Kn, USB 3. to SATA

This hard drive eraser lets you wipe a SATA solid-state drive (SSD) or hard drive (HDD) without connecting to a host computer. It's compatible with 2.5" and 3.5" drives and supports SATA I, II, and III, and large capacity drives, including 4Kn drives.

Sanitize Your Drives with Confidence

You can rest easy when using this eraser to retire, re-use or re-purpose a drive. No data will remain on the drive and nothing will be accessible with data recovery software.

The SSD and HDD eraser supports nine erase modes to support a variety of security requirements, including:

• Quick Erase
• Single and Multi-pass Overwrites
• Custom Erase
• Secure Erase
• Enhanced Secure Erase

This drive eraser ensures data is purged (a secure erase) which is required by government agencies and organizations who have strict guidelines on deleting data. Purging is a very secure method of erasing data from your storage device which complies with the NIST 8-88 Rev. 1 media sanitation standard established by the National Institute of Standards and Technology

Monitor Erase Status and Keep Logs

The hard drive eraser can connect to an RS232 serial printer to print a record of the erase procedure. The receipt shows the time and date of the erasure, and the erase mode used.

The LCD also lets you monitor erase performance and completion.

Back Up Your Data before Wiping Your Drive

The eraser can be used as a SATA dock when connected to a USB 3. computer. It supports data transfer speeds of up to 5Gbps.

When used as a dock you can:

• Back up a drive
• Test a drive
• Transfer data to a drive

SDOCK1EU3P2 is TAA compliant and backed by a StarTech.com 2-year warranty with free lifetime technical support.

The StarTech.com Advantage

  • STANDALONE 4KN HARD DRIVE ERASER: This single-bay hard drive eraser features features 4Kn sector drive compatibility, it works as a USB to SATA adapter, and it is capable of standalone drive erasing
  • DRIVE COMPATIBILITY: Works with 2.5/3.5" SATA drives of any capacity or file format
  • 4Kn Compatible
  • OS Independent
  • SATA III (6 Gbps)
  • Compatible Drive Adapters: mSATA (SAT32MSAT257), SATA M.2 (SAT32M225) adapters sold separately
  • ERASE MODES: 9 erase modes including Quick Erase, Single/3/7 Pass Overwrite, Custom Erase, Secure & Enhanced Secure Erase (meets NIST SP 8-88 Rev 1 clear/purge)
  • DB-9 (RS232) Printer Port
  • USB 3.2 Gen 1 (5 Gbps)
  • Toolless Design
  • TAA Compliant
  • LCD MENU DISPLAY: Digital LCD Display with push button navigation for easy configuration and drive setup
  • Muti-function LEDs
  • Upgradeable firmware for future standards
  • Includes 3ft (.9m) USB 3.2 (5 Gbps) Type-A cable and Universal Power Adapter
  • THE IT PRO’S CHOICE: Designed and built for IT Professionals, this standalone hard drive eraser is backed for 2 years, including free lifetime 24/5 multilingual technical assistance

Reviews

Be the first to submit a review

Trustpilot