StarTech.com SDMSDRWU3AC USB 3.0 Memory Card Reader/Writer for SD and microSD C

MPN
SDMSDRWU3AC
Brand
StarTech.com
UPC-12
065030868181
Order Code
70-1770
Country of Origin
France
Qty Unit Price (Ex VAT)
1+ £11.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 196 in stock

Access multiple types of flash memory cards on your USB-C or USB-A enabled smartphone, tablet, laptop or desktop computer

This USB 3.0 memory card reader provides a fast, easy way to access and edit photos and videos on your SD™ and microSD™ cards, wherever you go. Compact and portable, you can use this USB memory card reader/writer with a laptop, tablet, smartphone or desktop computer that has a USB-C™ or USB-A port.

Increase workflow efficiency

Ideal for photographers, videographers and other creative professionals, the USB memory card reader helps to increase workflow efficiency. When you are out on assignment capturing images and video on your DSLR or video camera, use the card reader to instantly review, share or edit content. When out in the field or traveling, immediately import your photos and videos to access, browse, edit and back up content to your USB-Type™ C or USB-A smartphone, tablet, laptop or desktop computer.

The flash memory card reader saves you time when you’re offloading or editing content, with fast file transfer speeds through USB 3.0 (also known as USB 3.1 Gen 1). The card reader is also backward compatible with USB 2.0, ensuring compatibility with older systems.

Easy to use

This memory card reader gives you easy read/write access to SD (Secure Digital) and microSD cards, including SDHC™ (Secure Digital High Capacity) and SDXC™ (Secure Digital Extended Capacity) versions of both SD and microSD cards. With its convenient plug-and-play functionality, the card reader is simple to use. One end plugs directly into the USB-C port of your laptop or other device, while the other end works with USB-A devices. The two memory card slots are hot swappable.

Ultimate portability

Compact and durable, the card reader provides a portable solution, tucking easily into your camera bag or laptop bag. Its versatile design enables the card reader to be used with either USB-C or USB-A devices. Removable end caps protect the ends of the card reader when not in use.

The SDMSDRWU3AC is backed by a StarTech.com 2-year warranty and free lifetime technical support.

The StarTech.com Advantage

  • USB 3.0 MULTI-CARD READER: Access the most popular flash card formats from a USB-A, USB-C or TB3 port on your computer
  • Features 1x Secure Digital (SD)/Multimedia Card (MMC), 1x microSD/TF
  • Supports SD 3.01 & UHS-I
  • USB 3.2/3.1 Gen 1 (5Gbps)
  • PORTABLE: Card reader is USB bus powered & features a USB-C and USB-A connector on either side with protective caps
  • Compact design similar to USB flash drive: 2.9 x 0.8 x 0.4in (73 x 20 x 11mm)
  • SD slot does not support SD card write protection
  • WIDE COMPATIBILITY: Works with high capacity (SDHC/microSDHC), extended capacity, (SDXC/microSDXC)
  • When used with adapters (not included) device supports MMC-plus, MMCmobile, RS-MMC, MMC micro, miniSD
  • EASY-TO-USE: OS independent supporting Windows, macOS, Linux, Chrome OS, iPad OS, Android
  • Bult-in Activity LED
  • USB 2.0/1.1/1.0 compatible
  • Ideal for saving, editing & transferring content in videography, photography, podcasting, YouTube & social media
  • SIMULTANEOUS SLOT ACCESS: Memory card reader features Dual LUN (Logical Unit Number) enabling SD and MicroSD cards to be read at the same time
Type SD/MicroSD

Reviews

Be the first to submit a review

Trustpilot