This one-bay mobile rack backplane from StarTech.com lets you install and easily remove a 2.5in SAS or SATA HDD or SDD in a 3.5in external expansion bay on your desktop PC or server. It's ideal for system integrators and administrators looking for flexible management of data storage.
The backplane provides an easy, convenient way to install and swap drives between desktop PCs or servers. It supports both SAS and SATA 2.5in drives ranging from 5 to 15mm in height. To maximise the performance of your hard drives, the mobile rack supports SAS II and SATA III for transfer speeds up to 6 Gbps when paired with a compatible controller.
The backplane can be mounted either vertically or horizontally, for error-free tray insertion and maximum compatibility with servers or desktop computers. You can lock the removable steel tray in place, providing an enhanced level of drive protection. The Non-Scratch SATA (NSS) connector provides a high 50,000+ insertion rating, your assurance of long-lasting performance of both the drive and the bay.
The included drive tray is interchangeable, working with both the single-bay backplane and the 4-bay backplane (SATSASBP425) so you can hot swap between systems for easy file access.
Engineered with high quality metal, the robust metal housing delivers reliable performance while the venting helps to ensure proper air flow to assist with heat dissipation.
The Non-Scratch SATA (NSS) connector provides a high 50,000+ insertion rating, your assurance of long-lasting performance of both the drives and the bay.
This product is backed by a 2-year warranty and free lifetime technical support.
- Colour: Black and Silver
- Compatible drive types (type and rate): SAS & SATA
- Connectors, drive: SATA data and Power combo (7+15 pin) receptacle
- Connectors, host: SATA data and Power combo (7+15 pin) receptacle
- Drive installation: Removable
- Drive size: 2.5in
- Enclosure type: Aluminium and steel
- Hot swap capability: Yes
- Insertion rating: 50000
- Interface type and rate: SATA III (6 Gbps)
- Interface: SAS, SATA
- Max drive capacity: Tested with hard drives up to 2TB at 7200 RPM
- Max drive height: 15mm
- Maximum data transfer rate: 6 Gbps
- Noise level: 20 bBA
- Number of 2.5 inch bays: 1
- Number of drives: 1
- OS compatibility: OS independent, no software or drivers required
- Supported drive height(s): 12.5mm, 15mm, 5mm, 9.5mm
- Product dimensions: 141 x 101 x 25mm
- Manufacturer's part no. SATSASBP125
| Type |
SATA / SAS backplane |
| Cables included |
SATA |
| Certification |
CE, FCC |
| Compliance certificates |
RoHS |
| Data transfer rate |
6 Gbit/s |
| Depth |
141mm |
| Harmonized System (HS) code |
84733080 |
| HDD interface |
Serial ATA, Serial ATA II, Serial ATA III, Serial Attached SCSI (SAS) |
| HDD size |
2.5 |
| Height |
25mm |
| Hot-swap |
Yes |
| Interface |
SATA / SAS |
| Key lock |
Yes |
| LED indicators |
Activity, Power |
| Manual |
Yes |
| Material |
Aluminium, Steel |
| Maximum HDD capacity |
2 TB |
| Noise Level |
20 dB |
| Number of HDDs supported |
1 |
| Operating relative humidity (H-H) |
5 - 65% |
| Operating temperature (T-T) |
0 - 55°C |
| Package weight |
595g |
| Port multiplier |
No |
| Product colour |
Black, Silver |
| Screws included |
Yes |
| Size (imperial) |
8.89 cm (3.5) |
| Storage temperature (T-T) |
-20 - 55°C |
| Supported storage drive heights |
5,9.5,12.5,15mm |
| Weight |
440g |
| Width |
101mm |