StarTech.com SATDOCKU3S USB 3.0 To SATA HDD Docking Station

MPN
SATDOCKU3S
Brand
StarTech.com
EAN-13
0065030838160
Order Code
19-9678
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £60.01 £56.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 15 in stock

The SATDOCKU3S USB 3.0 Hard Drive Docking Station from StarTech.com delivers full, instant access to any 2.5in or 3.5in SATA (SATA, SATA II, SATA III) hard drive (HDD) or solid state drive (SSD), without having to mount the drive in a computer or install it in an external enclosure. Large capacity drives (tested with up to 4TB 3.5in and 1TB 2.5in drives) can be used to greatly enhance your computer's storage/backup capabilities.

Connected to the host computer through a single USB 3.0 SuperSpeed or USB 2.0 connection, this hard drive docking station provides a convenient, plug-and-play storage solution that delivers instant access to the hard drive without requiring a reboot.

Relying on the outstanding data throughput support of USB 3.0, the HDD docking station is capable of transfer speeds of up to 5Gbps, making it the fastest way to access data from an external drive.

To ensure compatibility with your computer system, the SATDOCKU3S supports all of the leading operating systems and SuperSpeed USB 3.0 technology provides fast access for external storage, while still being backwards compatible with USB 2.0

A top slot-loading design and unique drive ejection mechanism provide quick and easy access to the data without having to install drives into an enclosure or tray

This product is backed by a 2-year warranty and free lifetime technical support


  • Colour: Black
  • Compatible drive types (type and rate): SATA
  • Connectors, drive: SATA data and power combo (7+15 pin) receptacle
  • Connectors, host: USB 3.0 B (9 pin, SuperSpeed) female
  • Drive size: 2.5in and 3.5in
  • Enclosure type: Plastic
  • Insertion rating: 15,000 cycles
  • Interface type & rate: SATA II (3 Gbps), USB 2.0 - 480 Mbit/s, USB 3.0 - 5 Gbit/s
  • Max drive capacity: Currently tested with up to 4TB 5400 RPM 3.5in hard drives and 1TB 5400 RPM 2.5in hard drive
  • Number of drives: 1
  • OS compatibility: OS independent, no software or drivers required
  • Plug type: M
  • Power source: AC adaptor included
  • Product dimensions: 145 x 93 x 65mm
  • Manufacturer's part: SATDOCKU3S
Host Connection USB
Type Docking station
AC adapter included Yes
AC input voltage 110-240 V
Built-in fan No
Cables included USB
Certification CE, FCC
Chipset ASMedia - ASM1053
Compliance certificates RoHS
DC-in jack Yes
Depth 93mm
Drive Interface SATA II
Harmonized System (HS) code 84733080
Height 65mm
Hot-swap Yes
LED indicators Activity, Power
Linux operating systems supported Yes
Manual Yes
Master (outer) case height 386mm
Master (outer) case length 476mm
Master (outer) case width 190mm
Material Plastic
Maximum data transfer rate 5 Gbit/s
Maximum storage capacity 4 TB
Number of storage drives supported 1
Operating relative humidity (H-H) 8 - 80%
Operating temperature (T-T) 5 - 80°C
Output Current 2.5 A
Output Voltage 12 V
Package depth 172mm
Package height 91mm
Package weight 728g
Package width 162mm
Plug and Play Yes
Power plug type Typem
Product colour Black
Products per master (outer) case 10 pc(s)
Storage drive interface Serial ATA, Serial ATA II, Serial ATA III
Storage drive sizes supported 2.5,3.5
Storage media type HDD, SSD
Storage temperature (T-T) -40 - 70°C
UASP support No
USB 3.2 Gen 1 (3.1 Gen 1) ports quantity 1
Weight 400g
Width 145mm

Reviews

Be the first to submit a review

Trustpilot