StarTech.com SAT2IDEADP SATA To 3.5/2.5 IDE HDD Adapter For Hard Drive Docks

MPN
SAT2IDEADP
Brand
StarTech.com
EAN-13
0065030843393
Order Code
19-9640
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £25.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 5 in stock

The SAT2IDEADP SATA to IDE hard drive adaptor from StarTech.com enables you to use your 2.5-inch/3.5-inch IDE-based (PATA) hard drives in most SATA-based HDD docking stations and drive duplicators. It features all-metal construction for maximum durability, and is fully compatible with IDE hard drives up to ATA-133 (133MBps).

The unique mounting style of the SATA/IDE adaptor enables it to be easily mounted to an IDE/ATA hard drive, and inserted into a SATA hard drive dock bay, for quick and easy retrieval of data from older HDDs. The adaptor can also be used to install IDE hard drives into SATA-only desktop computers, or any other scenario that requires an IDE hard drive to be connected through Serial ATA.

This product is backed by a 2-year warranty and free lifetime technical support.


  • Colour: Black
  • Compatible drive types (type and rate): IDE (ATA)
  • Connector type(s): SP4 (4 pin, small drive power) male
  • Connectors, drive: IDE (40 pin, EIDE/PATA) female, IDE (44 pin, EIDE/PATA, 2.5in HDD) female, LP4 (4 pin, Molex large drive power) female
  • Connectors, host: SATA (7 pin, data) plug, SATA power (15 pin) plug
  • Drive installation: Fixed
  • Drive size: 2.5in & 3.5in
  • Enclosure type: Steel
  • Number of drives: 1
  • OS compatibility: OS independent, no software or drivers required
  • Product dimensions: 101 x 78 x 26mm
  • Manufacturer's part no.: SAT2IDEADP
Host Connection SATA
Type SATA to IDE adaptor
Certification CE, FCC, REACH
Chipset JMicron - JM20330
Compliance certificates RoHS
Connector 1 SATA 7-pin + SATA 15-pin
Connector 1 gender Male
Connector 2 IDE 40-pin + IDE 44-pin + LP4
Connector 2 gender Female
Depth 101mm
Drive Interface IDE (PATA)
Height 26mm
Manual Yes
Operating temperature (T-T) 5 - 80°C
Package depth 147mm
Package height 52mm
Package weight 200g
Package width 110mm
Product colour Black
Quantity per pack 1 pc(s)
Relative humidity 8 - 90%
Storage drive sizes supported 2.5,3.5
Storage temperature (T-T) -40 - 70°C
Weight 104g
Width 78mm

Reviews

Be the first to submit a review

Trustpilot