This USB 3.1 Gen 2 (10 Gbps) single-drive enclosure for 2.5in solid-state or hard drives from StarTech.com gives you an ultra-fast, portable external storage solution. Engineered with a durable and lightweight housing, the enclosure tucks easily into a laptop bag or carrying case for portable storage. It's completely tool-free so you can install your drives quickly on the fly.
USB 3.1 Gen 2 gives you greater bandwidth and speed with file transfer rates of up to 10 Gbps - twice the speed of USB 3.0 (USB 3.1 Gen 1) technology. It lets you leverage the high performance of the latest SSDs and hard drives, while alleviating bottlenecks in your data transfer.
The enclosure connects easily to a host computer, with no external power required. It comes with a USB A to Micro B cable, providing backward compatibility with existing USB ports or hardware. It also provides UASP support for enhanced performance.
The S251BPU313 is backed by a 2-year warranty and free lifetime technical support.
- Colour: Black
- Compatible drive types (type and rate): SATA
- Connectors, drive: SATA data and power combo (7+15 pin) female
- Connectors, host: USB 3.1 USB type Micro-B (10 pin, gen 2, 10 Gbps) female
- Drive installation: Fixed
- Drive size: 2.5in
- Enclosure type: Plastic
- Interface type and rate: SATA III (6 Gbps), USB 3.1 gen 2, 10 Gbit/s
- Max drive capacity: Currently tested with hard drives up to 2TB at 7200 RPM
- Max drive height: 9.5mm
- Maximum data transfer rate: 10 Gbps
- Number of drives: 1
- OS compatibility: OS independent, no software or drivers required
- USB-powered
- UASP support
- Product dimensions: 132 x 88 x 15mm
- Manufacturer's part no. S251BPU313
| Type |
Hard drive enclosure |
| Material |
Plastic |
| Protection Rating |
None |
| Cables included |
USB |
| Certification |
CE, FCC, REACH |
| Chipset |
ASMedia - ASM1351 |
| Compliance certificates |
RoHS |
| Data transfer rate |
10 Gbit/s |
| Depth |
132mm |
| Drive Interface |
SATA III |
| Harmonized System (HS) code |
84733080 |
| Height |
15mm |
| Host Interface |
USB 3.1 |
| Integrated USB cable |
No |
| LED indicators |
Activity, Power |
| Maximum storage capacity |
2 TB |
| Number of fans |
0 fan(s) |
| Number of storage drives supported |
1 |
| Operating relative humidity (H-H) |
10 - 90% |
| Operating temperature (T-T) |
0 - 40°C |
| Package depth |
133mm |
| Package height |
44mm |
| Package weight |
195g |
| Package width |
178mm |
| Power source type |
USB |
| Product colour |
Black |
| Product Type |
HDD/SSD enclosure |
| Quick installation guide |
Yes |
| Storage drive size |
2.5 |
| Storage relative humidity (H-H) |
5 - 95% |
| Storage temperature (T-T) |
-10 - 65°C |
| Supported storage drive heights |
7,9.5mm |
| Supported storage drive interfaces |
Serial ATA |
| UASP support |
Yes |
| USB connectivity |
Yes |
| USB connector gender |
Female |
| USB connector type |
Micro-USB B |
| USB ports quantity |
1 |
| USB version |
3.2 Gen 2 (3.1 Gen 2) |
| Weight |
74g |
| Width |
88mm |