StarTech.com S2510BPU337 2.5in Plastic USB 3.0 External SATA III SSD HDD Enc

MPN
S2510BPU337
Brand
StarTech.com
EAN-13
0065030855631
Order Code
19-9704
Country of Origin
China

Discontinued


This slim, pocket-sized drive enclosure from StarTech.com is specifically engineered for 7mm drives, giving you the option to turn your thin hard drive or solid state drive into an external storage solution connected through UASP-enabled USB 3.0.

With a thin yet durable design, the enclosure fits 7mm drives perfectly to eliminate any drive movement inside the enclosure, which could be a problem with a looser-fitting enclosure.

To help save you time transferring data to and from 7mm SSD or HDD, this UASP-enabled enclosure supports transfer speeds up to 70% faster than traditional USB 3.0, when used with a UASP-enabled host computer. The enclosure is USB-powered, so you don't have to carry a power adaptor with you.

To ensure compatibility with your computer system, the S2510BPU337 supports all leading operating systems, including Microsoft Windows® (8/7/Vista/XP/Server 2008/Server 2003), Apple® OSX (10.9/10.8/10.7/10.6), Linux, and Google Chrome OS™.

It is backed by a 2-year warranty and free lifetime technical support.


  • Colour: Black
  • Compatible drive types (type and rate): SATA
  • Connectors, drive: SATA data and power combo (7+15 pin) receptacle
  • Connectors, host: USB 3.0 Micro-B (10 pin, SuperSpeed) female
  • Drive installation: Fixed
  • Drive size: 2.5in
  • Enclosure type: Plastic
  • Interface type and rate: SATA III (6 Gbps), USB 3.0 - 5 Gbit/s
  • Max drive capacity: Currently tested with up to 2TB 5400 RPM hard drives
  • Max drive height: 7mm
  • Number of drives: 1
  • OS compatibility: OS independent, no software or drivers required
  • USB-powered
  • UASP support
  • Product dimensions: 126 x 80 x 9.5mm
  • Manufacturer's part no. S2510BPU337
Type Hard drive enclosure
Drive Interface SATA III
Cables included USB
Chipset ASMedia - ASM1053 - 6g
Compliance certificates CE, RoHS
Data transfer rate 5 Gbit/s
Depth 126mm
Harmonized System (HS) code 84733080
Height 10mm
Host Interface USB 3.0
Hot-swap Yes
LED indicators Activity, Power
Manual Yes
Master (outer) case height 234mm
Master (outer) case length 681mm
Master (outer) case width 310mm
Material Plastic
Maximum storage capacity 2 TB
Number of fans 0 fan(s)
Number of storage drives supported 1
Operating relative humidity (H-H) 10 - 95%
Operating temperature (T-T) 0 - 40°C
Package depth 146mm
Package height 44mm
Package weight 132g
Package width 93mm
Plug and Play Yes
Product colour Black
Product Type HDD/SSD enclosure
Products per master (outer) case 60 pc(s)
Storage drive size 2.5
Storage temperature (T-T) -10 - 65°C
Supported storage drive heights 7mm
Supported storage drive interfaces Serial ATA, Serial ATA II, Serial ATA III
UASP support Yes
USB connectivity Yes
USB connector gender Female
USB connector type Micro-USB B
USB ports quantity 1
USB version 3.2 Gen 1 (3.1 Gen 1)
Weight 44g
Width 80mm

Trustpilot