StarTech.com RUSBCLTMM2MW 6 foot (2m) Durable White USB-C to Lightning Cable -

MPN
RUSBCLTMM2MW
Brand
StarTech.com
UPC-12
065030882316
Order Code
70-6837
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £22.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 181 in stock

Durable USB Type-C to Lightning Cable | Aramid Fiber | EMI Protection | TPE Cable Jacket

This 2 m (6.5 ft.) white USB C to Lightning cable withstands the daily demands of charging and syncing your iPad, iPhone or other mobile devices featuring the Lightning connector. Tested to endure strenuous wear and tear and winter and summer in-car use, the strong and rugged cable is a must-have for both business and consumer applications.

Built for Daily Use

The durable USB C to Lightning cable has aramid fiber reinforcement that shelters it from the stress of frequent bends and twists. This also lets the heavy duty cable flex without over-stretching and strengthens the core of the cable.

Cable Key Features

Aramid fiber adds strength and durability to the cable
• Insulated conductors reduce friction, provide more flexibility
• EMI (electromagnetic interference) protection with aluminum-mylar foil with braided shielding
• TPE (thermoplastic elastomer) cable jacket is softer and more flexible than a standard PVC cable and environmentally friendly

Flexible Strain Relief

The reinforced cable is constructed to prevent the connector from separating from the jacket. The extra-long strain relief molding is tested to withstand over 10,000+ bend cycles at a 180° angle. Plus, the improved inner molding resists cracking and reduces cable damage.

Connector Key Features

Lightning connector provides 12W so your charger can charge your iOS devices
• Metal shield protects circuit board from EMI and reinforces the connection point
• Strain relief tested to tolerate over 10,000+ bend cycles at a 180° angle

RUSBCLTMM2MW is an Apple MFi certified Lightning cable backed by a StarTech.com 2-year warranty.

The StarTech.com Advantage

  • DURABLE: 6.6 ft. Heavy duty lightning cable with aramid fiber for high tensile strength increasing reliability & life of cable
  • Tested to withstand 10000+ bend cycles at 180° & 5000+ insertions
  • FLEXIBLE CABLE: TPE jacket absorbs stress of frequent bends without damaging the core of the cable. Durable wire & connector protects this charge & sync cable from wear & tear of frequent in-car use
  • APPLE MFI CERTIFIED: USB-C to lightning adapter cable for guaranteed fast & reliable charge/sync from USB-C charger port for lightning devices including iPhones Pro/Max/Mini/XR up to iPhone 14, iPad Air, iPad, iPad Mini
  • RAPIDLY CHARGE LIGHTNING DEVICES: Rugged/strong cord supports fast charging using Power Delivery chargers from Apple 18W up to 96W USB-C adapters
  • Ideal for Charging Stations
  • Charges devices incl Airpods, Magic Keyboard/Trackpad/Mouse & Siri Remote
  • CABLE SPECS: Length: 2 m (6.6 ft.) / Color: White / Connectors: Lightning & USB-C / Performance: USB 2.0 480Mbps / Reinforcement: Aramid Fiber / Jacket Type: TPE / Shield: Al-Mylar / Backed by StarTech.com for 2 years

Reviews

Be the first to submit a review

Trustpilot