StarTech.com RKPNL4U StarTech.com 4U Blank Panel for 19 inch Rack, Enclosures &

MPN
RKPNL4U
Brand
StarTech.com
EAN-13
065030890175
Order Code
72-7214
Country of Origin
Philippines
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £18.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 5 availableBack-order availability date - 05/11/2026

Improve the organization and appearance of your rack in seconds with a solid blanking panel

This 4U blanking panel helps improve the appearance and airflow of your EIA-31 compliant 19 in. server rack.

Professional Look

This solid blank rack panel creates a clean and professional look by covering empty rack spaces and visible cables, for a more organized server room.

Improve Airflow

When used to cover unused rack units, this 4RU panel can help to control airflow and in certain applications, control internal temperatures by reducing the recirculation of hot air within the rack, created when unused spaces are left uncovered.

The StarTech.com Advantage

  • COMPATIBLE WITH 19" WIDE RACKS: This 4U blank panel is designed to EIA-31 specifications and fits all 19" standard network/server racks and cabinets
  • ships with hardware to mount this metal panel to your rack, installation is quick and easy
  • PROTECT YOUR EQUIPMENT: This solid blanking panel/spacer helps to protect valuable rackmount server equipment by creating space between installed devices, promoting airflow and passive cooling
  • TECHNICAL SPECIFICATIONS: Width: 19 inches / Height: 4U (7 in.) / Color: Black Power Coated Finish / Solid (non-vented) / Includes 2 Sets of M6 Cagenuts and Screws / Cold-Rolled Steel
  • BUILT TO LAST: Blanking panels/plates are made with 1.2mm thick cold-rolled steel
  • this filler panel is designed to hold up to be durable while managing airflow around your networking equipment
  • STARTECH.COM ADVANTAGE: IT professionals choice for over 3 years
  • This 4U rackmount blanking panel is backed for life by StarTech.com, including free 24/5 North America based multi-lingual tech support

Reviews

Be the first to submit a review

Trustpilot