StarTech.com RKCOND17HD StarTech.com Dual Rail Rackmount KVM Console HD

MPN
RKCOND17HD
Brand
StarTech.com
EAN-13
065030872515
Order Code
71-9370
Country of Origin
Philippines
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £991.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 24/10/2026

18p Display | 17 Inch | 1U | DVI & VGA Interface | Cables Included

Providing centralized control of your single PC or dozens of servers, this dual rail rackmount KVM console (QWERTY keyboard) also gives you easy access to and visibility of your system while it’s mounted in a server rack or cabinet.

Dual Rail Design

The dual rail KVM console design maximizes space in your datacenter’s rack cabinets by allowing the LCD monitor and the keyboard/mouse to move separately from each other. You can tuck the keyboard away while the display stays active, allowing you to conveniently monitor your computer through closed glass or mesh rack cabinet doors.

High Definition LCD Monitor

The 18p KVM console is 17.3” and LED back-lit, for low power consumption. It supports high definition resolutions up to 192x18 providing sharper video performance.

Digital & Analog Support

Whether you are running a multi-port KVM with an analog display or a single port KVM with a high definition display, this DVI/ VGA KVM console can support both signals.

Simple Setup

This KVM console comes with everything you need to set up:

 1 Audio Cable
 1 Set of KVM Cables (USB/VGA)
 2 Rear Mounting Brackets
 M5 Cage Nuts and Screws

Once your KVM console is mounted to your rack, you can use the USB port on the front to easily connect any USB compatible peripheral such as a fingerprint scanner or mousethumb drive.

StarTech.com offers a wide selection of KVM consoles to help you access your systems more efficiently without the expense and clutter of extra peripherals. This dual rail KVM console is backed by a 2-year warranty and free lifetime technical support.

The StarTech.com Advantage

  • Flexible Design: Rackmount KVM console w/ dual rails that allow the screen &
  • keyboard to be pulled in &
  • out independently, perfect for system monitoring as needed and to be put away when not in use
  • High Definition: Rack mount monitor w/high-resolution widescreen (16:9) 18p LCD panel perfect for applications needing extra detail or substantial info on one screen E.g. IP camera monitoring
  • Versatile Interfaces: 17.3" Active Matrix TFT 16:9 widescreen
  • Dual Rails
  • 1U height
  • Full keyboard + Trackpad

Reviews

Be the first to submit a review

Trustpilot