StarTech.com RKCASTER2 Heavy Duty Casters for Server Racks/Cabinets - Set of 4

MPN
RKCASTER2
Brand
StarTech.com
UPC-12
065030883030
Order Code
70-5114
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £42.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 2 in stock

"Universal Server Rack Casters | Bolt Pattern: 45mm x 75 mm | Hardware Included

This set of four M6 2-inch casters, while designed for StarTech.com racks, can be added to the bottom of any server equipment rack, network rack, A/V rack, etc. with a 45mm x 75mm bolt pattern. Ideal for replacing damaged casters or upgrading a standing rack to a rolling rack for additional mobility. RKCASTER2 is backed by a lifetime warranty and free technical support.

StarTech.com Rack Compatibility

Replacement Casters For:

Optional Casters For*:

4POSTRACK12U

RK1224WALHM

4POSTRACK25U

RK1232WALHM

RK1233BKM

RK1520WALHM

RK1833BKM

RK2620WALHM

RK2433BKM

RK616WALM

RK2537BKM

RK9WALM

RK4242BK24

RK4242BK30

*Optional casters are sold separately

The StarTech.com Advantage

- 2-INCH CASTER WHEELS: Four pack of universal swivel casters can be used as replacements on portable/mobile 4-post racks such as RK1833BKM, RK2433BKM, RK4242BK24 or to convert a floor rack to a rolling rack when casters are not included
- TECHNICAL SPECIFICATIONS: Bolt Pattern: 45x75mm (1.8""x2.9"")
- Wheel Size: 2""x1.7"" (50x43mm)"
  • 2-INCH CASTER WHEELS: Four pack of universal swivel casters can be used as replacements on portable/mobile 4-post racks such as RK1833BKM, RK2433BKM, RK4242BK24 or to convert a floor rack to a rolling rack when casters are not included
  • TECHNICAL SPECIFICATIONS: Bolt Pattern: 45x75mm (1.8""x2.9"")
  • Wheel Size: 2""x1.7"" (50x43mm)
  • Material: Cold-Rolled Steel &
  • Plastic
  • Included Hardware: 18x M6 Screws, 18x M6 Nuts, 18x Washers
  • Number of Casters Included: Set of 4
Height 12 U
Width N/A
Depth N/A
Type Server Rack

Reviews

Be the first to submit a review

Trustpilot