StarTech.com RK960CP StarTech.com 4-Post 9U Mobile Open Frame Server

MPN
RK960CP
Brand
StarTech.com
EAN-13
065030861205
Order Code
72-3727
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £317.63
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 3 availableBack-order availability date - 31/10/2026

Store your servers, network and telecommunications equipment in a portable, rolling server rack

This 9U portable server rack lets you store your server, network and telecommunications equipment in a sturdy mobile rack that has a fixed depth of 23.4 inches (59,5cm). This TAA compliant product adheres to the requirements of the US Federal Trade Agreements Act (TAA), allowing government GSA Schedule purchases.

Portable design

With built-in handles and four swiveling casters, this mobile rack is easy to transport around your server room, office or studio. Its increased mobility makes this cabinet the ideal solution for telecommunication racks that need to interface with different equipment around your workspace.

Durable construction

The server rack features heavy-gauge mounting rails to ensure a stable installation platform. This durable 4-post rack supports a static loading capacity of up to 297lb (135kg), and is compliant with several industry rack standards (EIA/ECA-31, IEC 6297, DIN 41494), providing a universal design that's compatible with most rack equipment.

Fast assembly

Save time and hassle with a rack that's easy to put together. With its easy four-step assembly process, you can set this portable rack up in minutes.

The StarTech.com Advantage

  • MAXIMUM PORTABILITY: built-in handles and four swiveling casters make this the ideal mobile AV / Data equipment rack to interface with other equipment around your workspace
  • Ideal for utility/server closets or narrow home / office spaces
  • EASY ASSEMBLY: Rolling network rack with easy-to-follow assembly instructions
  • Compact flat-pack shipping to avoid damage and facilitate installation
  • Only 18.8in / 47.7cm high (without casters) or 22.1in /56.2cm (with casters)
  • EIA/ECA-31-E Compliant
  • STURDY DESIGN: The server room rack features heavy-gauge mounting rails to ensure a stable installation platform
  • This 4-post rack supports a loading capacity of up to 22.5lb/1kg (Rolling) or 297.7lb/135kg (Stationary)
  • HARDWARE INCLUDED: 19" Open frame small computer / data rack includes cage nuts and screws to mount equipment, bracket and panel screws, easy to read Units (U) and required assembly tools
  • THE IT PROS CHOICE: Designed and built for IT Professionals, this TAA Compliant server rack is backed for 2-years, including free lifetime 24/5 multi-lingual technical assistance

Reviews

Be the first to submit a review

Trustpilot