StarTech.com RK830WALVS 8U 19" Vertical Wall Mount Server Rack Cabinet - Low Pr

MPN
RK830WALVS
Brand
StarTech.com
UPC-12
065030870054
Order Code
70-6494
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £436.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 7 in stock

Vertically wall-mount your server or networking equipment in this 8U network cabinet

This 8U vertical server cabinet offers a space-saving way to keep your network and server equipment secure. With its 30 in. depth, and a weight capacity of up to 200 lb. (90.7 kg), the server rack/cabinet is designed to fit your needs. It also features an additional 2U mounting bracket positioned toward the top of the enclosure, that you can use to mount patch cables or other shallow rack-mount equipment.

Free up space

Wall-mount your equipment, even if you don’t have enough space for a full-sized rack or cabinet. This low-profile server cabinet is perfect for areas where space is at a premium, such as an office. The cabinet saves space by extending only minimally from the wall and housing the length of your equipment vertically. This reduces the horizontal footprint of your equipment while still providing plenty of room for your servers, patch panels, and switches.

Keep your equipment cool and secure

To help keep your equipment secure, the vertical server cabinet/network rack features a sturdy metal design and a lock on both the door and access panel. It is also vented, providing passive cooling to help keep your equipment running at suitable temperatures.

Easy, hassle-free installation

The server rack comes fully assembled and includes all of the necessary hardware to install equipment, making installation fast and easy. The mounting holes are spaced 16 in. apart, making it suitable for mounting on almost any wall, based on common North American wall-frame stud spacing.

The RK830WALVS is backed by a StarTech.com 5-year warranty and free lifetime technical support.

The StarTech.com Advantage

  • MOUNT YOUR SERVERS VERTICALLY: This 8U vertical wall mount server rack cabinet features a space saving low profile design &
  • provides up to 30" of mounting depth while only extending 15" from the wall
  • INCLUDES AN EXTRA 2U OF MOUNTING SPACE: 2U of angled 2 post horizontal mounting space is provided above the vertical server mounting rails for switches, patch panels, and routers up to 4.7" in depth
  • TECH SPECS: 8U 19" Vertical Wallmount Enclosure
  • Pre-Assembled
  • EIA/ECA-310-E
  • Rear &
  • Bottom Cable Routing
Height 8 U
Width 19 Inch
Depth N/A
Type Server Rack

Reviews

Be the first to submit a review

Trustpilot