StarTech.com RK812WALLOA StarTech.com 8U 19" Wall Mount Network Rack -

MPN
RK812WALLOA
Brand
StarTech.com
EAN-13
065030842471
Order Code
72-0930
Country of Origin
Philippines
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £158.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Mount your network and telecommunications equipment with the convenience of adjustable depth

The RK812WALLOA 8U Open Frame Wall Mount Equipment Rack with Adjustable Depth is a high-quality, sturdy relay rack solution that is easy to assemble and install into any environment. This TAA compliant product adheres to the requirements of the US Federal Trade Agreements Act (TAA), allowing government GSA Schedule purchases.

The open rack features an adjustable depth ranging from 12-2 inches, in order to accommodate larger data, network and telecommunications devices. The greater than average depth of the rack also allows for mounting of shelves and other accessories. The wall mounts are positioned 16in apart (center to center), making it suitable for mounting on virtually any wall surface, based on North American wall frame stud spacing standards.

This 8U rack can be mounted to the wall in a server room, office, or above a doorway, expanding your workspace and keeping your equipment easily accessible.

Backed by a StarTech.com lifetime warranty.

The StarTech.com Advantage

  • DURABLE & ADJUSTABLE: This adjustable 8U 19" open frame wall mount network rack is EIA/ECA-31 compatible w/ 12-2" mounting depth supports most network switches like Cisco 296
  • HEAVY DUTY: Heavy duty 2 post open frame rack supports unobstructed airflow and is easy to install with a durable design made from SPCC cold-rolled steel with support for up to 135lbs of equipment
  • CERTIFIED PACKAGING: The rack ships flat packed with ISTA-6 certified packaging to ensure complete and undamaged delivery and also features comprehensive assembly instructions
  • ACCESSORIES INCLUDED: The wall mount server room/ computer/communication/AV/IT equipment rack includes a complete set of screws & cage nuts to securely mount all of your equipment in the rack
  • BACKED FOR LIFE: IT professionals choice for over 3 years
  • this 2-post adjustable wallmount rack is backed for life by StarTech.com, including free 24/5 North America based multi-lingual tech support

Reviews

Be the first to submit a review

Trustpilot