StarTech.com RK619WALLO 6U 19" Wall Mount Network Rack 19" Deep 2 Post Open Fra

MPN
RK619WALLO
Brand
StarTech.com
UPC-12
065030887519
Order Code
70-6886
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £161.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 5 in stock

Mount your server or networking equipment using this 6U wall mount rack

This open-frame 6U wall mount rack provides 6U of storage, allowing you to save space and stay organized. The 19 inch equipment rack can hold up to 175 lb. (80 kg).

Easy, Hassle-Free Installation

The wall mount open frame rack is 18 in. (45.7 cm) deep, so it's perfect for smaller spaces. It ships fully assembled and features mounting holes that are spaced 16 in. apart, making it suitable for mounting on almost any wall, based on common wall-frame stud spacing.

Free Up Space

You can mount the wall mount open frame rack where space is limited, such as on a server room wall, office, or above a doorway, to expand your workspace and ensure your equipment is easy to access.

Keep Your Equipment Cool and Accessible

By having an open frame, the small wall mount network rack provides passive cooling to equipment. Additionally, the open frame provides easy access and configurability to your equipment, allowing you to maximize productivity.

The Choice of IT Pros Since 1985

StarTech.com conducts thorough compatibility and performance testing on all our products to ensure we are meeting or exceeding industry standards and providing high-quality products to IT Professionals. Our local StarTech.com Technical Advisors have broad product expertise and work directly with our StarTech.com Engineers to provide support for our customers both pre and post-sales.

The RK619WALLO is backed by a StarTech.com a lifetime warranty and free lifetime technical support.

The StarTech.com Advantage

  • STURDY & CONVENIENT: 6U 19" Open Frame wall mount network rack with 19" mounting depth is EIA/ECA-310 compatible & supports like patch panels, shelves and unmanaged switches
  • HEAVY DUTY: This heavy duty 2 post open frame rack supports unobstructed airflow and features a durable design made from SPCC cold-rolled steel with support for up to 175lbs of equipment
  • FULLY ASSEMBLED: This rack comes fully assembled out of the box and includes mounting screws and cage nuts for quick installation of server room rackmount or computer equipment without additional purchases
  • ACCESSORIES INCLUDED: The wall mount server room/ computer/communication/AV/IT equipment rack includes 24 M6 screws & cage nuts & hook & loop to securely mount all of your equipment in the rack
  • THE IT PROS CHOICE: Designed and built for IT Professionals, this 2 post open frame rack is backed for life, including free lifetime 24/5 multi-lingual technical assistance
Height 6U
Width 19 Inch
Type Server Rack

Reviews

Be the first to submit a review

Trustpilot