StarTech.com RK1833BKM 4-Post 18U Server Rack Cabinet, Lockable 19" Data Rack C

MPN
RK1833BKM
Brand
StarTech.com
UPC-12
065030870238
Order Code
70-1792
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £680.17
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 2 in stock

Securely store servers, network and telecommunications equipment in this 18U server rack

This server rack provides 18U of storage space in a sleek, secure cabinet for storing standard 19” rack-mount devices such as Dell, HP, and IBM servers, along with telecommunication and A/V equipment. The rack is compatible with EIA-310 compliant equipment and supports a total load capacity of 450 kg (992 lb.).

Hassle-free equipment installation

This rack includes a variety of features that enable you to easily incorporate plenty of equipment. With adjustable mounting rails, you can easily change the rail depth from 2" up to 30" (76.2 mm - 780 mm) to ensure compatibility your standard rack-mount equipment. The added depth also provides support for additional cable and power management behind your equipment. For hassle-free cable management, the rack includes a 3 meter roll of hook-and-loop cable tie that makes it easy to keep your cables neat and tidy by binding them together or binding them to the rack. The self-gripping fabric can be cut to any size, enabling a wrap-around solution for the cables of any rack-mount equipment.

The rack features holes with covers on the ceiling and floor panels that make it easy to run cabling to the inside and outside of the cabinet, for discreet cable management. The rack also features grounding lugs that enable you to ground your equipment for added protection. This rack also includes a 1U shelf that gives you a stable surface for placing equipment that's not rack-mountable or storing your tools.

To provide hassle-free deployment the rack ships fully assembled.

Securely protect your equipment

To keep your rack-mounted equipment secure, this rack features front and rear locking mesh doors. The mesh doors look great in any server room and help provide passive cooling. The doors are also reversible, which gives you the freedom to choose which side of the rack the door opens from, to suit your server room’s spatial requirements.

The rack also has removable side panels with independent quick-release locks that enable you to access your equipment easily, while still keeping it secure.

Maximum Maneuverability, with casters included

The cabinet features casters for hassle-free access to rear-mounted equipment while providing ease of mobility around your office, studio or server room. Plus, the width and height of the rack fit through standard doorways, giving you the freedom to wheel your server rack into different rooms.

The RK1833BKM is backed by a StarTech.com 5-year warranty and free lifetime technical support.
  • ADJUSTABLE DEPTH: 4- Post 18U 19" server rack enclosure with 4 vertical rails and adjustable mounting depth 1.8" to 29.8" (4,5cm to 75,9cm)
  • IT rack is compatible with various servers / switches / data / video / AV and other IT networking equipment
  • FULLY ASSEMBLED WITH CASTERS: Enclosed 18U data rack cabinet ships pre-assembled with wheels & levelling feet to offer more stability
  • Home server rack cabinet is only 38.5in (97,7 cm) in height, ideal for narrow home / office or server room spaces
  • DESIGN AND VENTILATION: Half height server rack cabinet has lockable mesh doors and side panels with vented top allowing airflow
  • 4 Post 19" rack with 992.2lb (450kg) weight capacity (stationary)
  • Computer cabinet rack is EIA/ECA-310-E Compliant
  • HARDWARE INCLUDED: Rolling home network rack includes 50 M6 cage nuts and screws to mount equipment, 10 ft (3.1m) hook and loop fastener, 2x Door / Side Panels Keys and 1U Fixed Shelf
  • 1U height markings for easy positioning
  • THE IT PROS CHOICE: Designed and built for IT Professionals, this 18U IT Server Cabinet is backed for 5-years, including free lifetime 24/5 multi-lingual technical assistance
Height 18 U
Width 19 Inch
Depth N/A
Type Server Rack

Reviews

Be the first to submit a review

Trustpilot