StarTech.com RK1820WALHM StarTech.com 4-Post 18U Wall Mount Network

MPN
RK1820WALHM
Brand
StarTech.com
EAN-13
065030870061
Order Code
71-9401
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £449.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

IT Cabinet | 16” Deep | EIA-31 | 4 Post | Weight Cap. 2 lbs. | Lockable | Assembled

This feature-rich 18U server room rack cabinet is ideal for optimizing equipment storage in network closets edge centers and technology shops with limited space, where there is a need for mountable equipment. It features adjustable mounting rails, mesh doors and panels as well as options for active cooling.

You can access your equipment and cabling from all four sides of this data center rack including the back with a rear hinge that swings the enclosure away from the wall.

Premium Equipment Protection

This wall mount equipment rack features premium-quality steel construction, with secure lockable front and back doors as well as lockable side panels. It features a grounding lug to prevent the build-up of static electricity which can result in electrostatic discharge (ESD), keeping your equipment protected from surges.

This rack also offers dependable protection through both passive and active cooling. The mesh front doors and side panels along with the vents in the top offer passive cooling while the top offers placement support for 12mm fan mounts for an additional active cooling option.

Mount All Types of Equipment

This 4-post server room cabinet has a weight capacity of up to 2 lbs. (9kg) and with a mounting depth from 2 to 16 inches, it can hold a variety of equipment. The mounting rails on the rack can be switched between both square cage nut hole or tapped 12-24 threaded hole styles. For non-mountable equipment, this rack also includes a 1U shelf.

For hassle-free cable management, the rack includes a 3-meter roll of hook-and-loop cable tie that makes it easy to keep your cables neat and tidy by binding them together or binding them to the rack. The self-gripping fabric can be cut to any size, enabling a wrap-around solution for the cables of any rack-mount equipment.

Comprehensive Product Testing & Expert Technical Support

StarTech.com conducts thorough compatibility and performance testing on all our products to ensure we are meeting or exceeding industry standards and providing high-quality products to our customers. Our local StarTech.com Technical Advisors have broad product expertise and work directly with StarTech.com Engineers to provide support for our customers both pre and post-sales.
  • 4-POST 18U RACK CABINET: Wall-Mount Server Rack w/ adjustable mounting depth 2.4" to 16" (6.cm to 4.6cm) is ideal for installing network switches, patch panels and other rackmount equipment in your warehouse, home / office, store location or server room
  • EASY ACCESS: Wall-mount data rack features a 18° hinged, enclosed and lockable rack design with easy access to the rear of the mounted devices
  • Flexible locking server cabinet with reversible and removable front door and removable side panels
  • BUILT TO LAST: The 18U wall-mounted network cabinet offers a 4 post design for additional support of your equipment
  • Constructed of high-quality SPCC cold-rolled steel for strength and durability with a maximum weight capacity of 198lb (9kg)
  • FULLY ASSEMBLED: Swinging network cabinet ships fully assembled with all of the rack screws and cage nuts required to mount your equipment
  • Includes a shelf and a roll of hook-and-loop fastener
  • Wall-mount equipment cabinet is EIA/ECA-31-E Compliant
  • DESIGNED FOR COOLING: Vented IT rack enclosure features mesh front doors and side panels for passive airflow and supports active cooling with up to four optional 12mm fans (e.g., ACFANKIT12 – available in US/CA only)

Reviews

Be the first to submit a review

Trustpilot