StarTech.com RK12WALHM 4-Post 12U Wall Mount Network Cabinet with 1U Shelf, 19"

MPN
RK12WALHM
Brand
StarTech.com
UPC-12
065030867405
Order Code
70-1810
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £402.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 5 in stock

Securely mount your servers, network and telecom equipment to the wall, with this ventilated, lockable enclosure

This 12U server or network rack cabinet lets you mount your EIA-310 compliant equipment to the wall, in a secure enclosure that has a hinged rear door for easy access to your equipment. The enclosure features adjustable mounting depth from 2 to 16 in. to provide a robust storage solution for your rack-mount equipment.

To provide secure stability for your heaviest equipment, this rack offers 4-post mounting, supporting a higher weight capacity per U than 2-post racks and supporting a total load capacity of up to 200 lb. (90 kg).

Save space in your office or server room

Save valuable floor space by wall-mounting the enclosure. The wall-mounted design makes this enclosure the ideal solution for optimizing equipment storage in your classroom, retail store, server room or office. This rack also includes a 1U shelf that gives you a stable surface for placing equipment that's not rack-mountable or storing your tools.

Easily access your servers and network equipment

The wall-mount network rack makes it easy to access your equipment and cabling, with a rear hinge that swings the enclosure away from the wall. By flipping the enclosure 180 degrees upon installation, you can reverse the direction of the hinge so that the enclosure can swing open from left or the right, depending on your preference.

The 12U network cabinet features a removable and reversible front door and removable side panels, each with quick-release mechanisms, so you can easily access your equipment. Plus, each door and panel on this rack features an independent lock, ensuring your equipment is secure.

For hassle-free cable management, the rack includes a 3 meter roll of hook-and-loop cable tie that makes it easy to keep your cables neat and tidy by binding them together or binding them to the rack. The self-gripping fabric can be cut to any size, enabling a wrap-around solution for the cables of any rack-mount equipment.

Securely protect your equipment

This server rack enclosure features heavy-duty steel construction, with lockable doors at all entrances. For hassle-free equipment installation, the mounting rails on the rack can be switched for use with square holes and cage nuts, or tapped rails.

To ensure your equipment is running at an optimal temperature, the server rack/cabinet promotes passive cooling. It features mesh doors and vented top and bottom panels for maximum airflow.

For simple and sturdy mounting, the rack's mounting holes are positioned 16 in. apart, so you can securely attach it to a wall using wall studs.
  • 4-POST 12U RACK CABINET: Wall-Mount Server Rack w/ adjustable mounting depth 2.4" to 16" (6,0cm to 40,6cm) is ideal for installing network switches, patch panels and other rackmount equipment in your warehouse, home / office, store location or server room
  • EASY ACCESS: Wall-mount data rack features a 180° hinged, enclosed and lockable rack design with easy access to the rear of the mounted devices
  • Flexible locking server cabinet with reversible and removable front door and removable side panels
  • BUILT TO LAST: The 12U wall-mounted network cabinet offers a 4 post design for additional support of your equipment
  • Constructed of high-quality SPCC cold-rolled steel for strength and durability with a maximum weight capacity of 198lb (90kg)
  • FULLY ASSEMBLED: Swinging network cabinet ships fully assembled with all of the rack screws and cage nuts required to mount your equipment
  • Includes a shelf and a roll of hook-and-loop fastener
  • Wall-mount equipment cabinet is EIA/ECA-310-E Compliant
  • DESIGNED FOR COOLING: Vented IT rack enclosure features mesh front doors and side panels for passive airflow and supports active cooling with up to four optional 120mm fans (e.g., ACFANKIT12 – available in US/CA only)
Height 1 U
Width 19 Inch
Depth N/A
Type Shelf

Reviews

Be the first to submit a review

Trustpilot