StarTech.com RK12OD 12U 19in Desktop Open Frame 2 Post Rack

MPN
RK12OD
Brand
StarTech.com
EAN-13
0065030834193
Order Code
19-9864
Country of Origin
Taiwan
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £57.23 £57.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 6 in stock

This 12U 19in Desktop Open Frame 2 Post Rack from StarTech.com provides the perfect mounting option for smaller Audio/Video and IT equipment where space is limited and a full sized cabinet is not required.

The rack has a compact and lightweight free-standing design that is suitable for installation on or around your desk giving easy access to the mounted equipment in your workspace. This lightweight 2 post rack is engineered to meet EIA rack mount standards and includes a pack of 20 M5 screws and cage nuts, allowing you to mount up to five devices into the rack right away.

It is backed by a StarTech.com lifetime warranty.


  • Colour: Black
  • External dimensions: 584.4 x 504 x 292mm
  • Open frame
  • Internal width: 451mm
  • U height: 12U
  • Weight capacity: 50kg
  • Manufacturer's part no. RK12OD
Height 99mm
Width 164mm
Depth 610mm
Type Freestanding rack
Castor wheels No
Certification RoHS, CE, UL
Colour Black
Compliance industry standards EIA RS310-C
External dimensions 584.4 x 504 x 292mm
Frame type Open
Harmonized System (HS) code 85381000
Inner width 45.1cm
Internal width 451mm
Maximum weight capacity 50kg
Mounting kit Yes
Number of fans 0 fan(s)
Package weight 3.08kg
Product colour Black
Product design 2-post
Rack capacity 12U
Size (imperial) 48.3 cm (19)
Weight 2.69kg
Weight Capacity 50kg

Reviews

Be the first to submit a review

Trustpilot