StarTech.com RJ45COVER 100 Pack RJ45 Dust Covers - Reusable RJ45 Blanking Plug/

MPN
RJ45COVER
Brand
StarTech.com
UPC-12
065030890298
Order Code
70-6924
Country of Origin
France
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £17.25 £14.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 95 in stock

100 Pack | RJ-45 LAN Port Cover | Blanking Plug for Hubs Switches and Routers

These RJ-45 dust covers install in any standard RJ45/LAN slot, keeping the open ports on your device safe from dust and debris. 100 dust covers are included ensuring you'll have plenty on hand for all the ports in your server room or network closet.

Protect Your Network Equipment

The dust covers install into any standard RJ-45 network port that's not currently in use. By blocking the port you can prevent dust from getting inside of your switches, routers, servers and media converters, preventing network errors and potential downtime caused by dust and debris in open slots.

Easy to Install and Remove

Featuring a convenient outward facing pull-tab, these snap-in Ethernet port protectors are easy to insert and pull-out, without disrupting adjacent ports or cables.

These RJ45 blanking plugs are TAA compliant and backed by a 2-years StarTech.com warranty, with free lifetime technical support.

The StarTech.com Advantage

- PROTECT YOUR NETWORK EQUIPMENT: These RJ45 dust covers install in any standard RJ45/LAN slot keeping the open ports on your switches, routers, network cards & media converters safe from dust & debris
- AVOID NETWORK ISSUES CAUSED BY DUST: RJ45 dust caps prevents network errors and potential downtime caused by dust and debris in open slots
- EASY TO INSTALL & REMOVE: With a convenient outward facing pull-tab, these snap-in Ethernet port protectors are easy to insert & remove without disrupting adjacent ports or cables
  • PROTECT YOUR NETWORK EQUIPMENT: These RJ45 dust covers install in any standard RJ45/LAN slot keeping the open ports on your switches, routers, network cards &
  • media converters safe from dust &
  • debris
  • AVOID NETWORK ISSUES CAUSED BY DUST: RJ45 dust caps prevents network errors and potential downtime caused by dust and debris in open slots
  • EASY TO INSTALL &
  • REMOVE: With a convenient outward facing pull-tab, these snap-in Ethernet port protectors are easy to insert &
  • remove without disrupting adjacent ports or cables
  • 100 PACK: With 100 individual RJ45 female port blockers included in every purchase these protective covers for RJ45 female jacks are easy to order and store on hand whenever youll need them
  • STARTECH.COM ADVANTAGE: IT professionals choice for over 30 years
  • These RJ45 blanking plugs are backed for 2 years by StarTech.com, including free 24/5 North America based multi-lingual tech support

Reviews

Be the first to submit a review

Trustpilot