StarTech.com RDA2U StarTech.com Server Rack Depth Extender - 2U -

MPN
RDA2U
Brand
StarTech.com
EAN-13
065030865449
Order Code
73-0499
Country of Origin
Philippines
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £28.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Rail Depth Adapter Kit | Recess or Extend | Universal | TAA Compliant

This server rack depth extender adapter kit extends or reduces the mounting depth of two units (2U) in your server rack by up to four inches. This TAA compliant product adheres to the requirements of the US Federal Trade Agreements Act (TAA), allowing government GSA Schedule purchases.

Accommodate Varying Equipment Sizes

Mount equipment in your server rack up to four inches longer or shorter than the rack's mounting depth and increase your rack’s storage capabilities. If using the 2U rack extender in a two-post installation, they can support a total weight load of 2 lb. (9 kg) and in a four-post installation, they can support a total weight load of 13 lb. (59 kg).

Save Money

With this rail depth adapter kit, you can customize your server rack to support different mounting depths and consolidate your equipment into a single rack, eliminating the need to purchase different sized racks.

Easily Manage Cables

The network rack extender kit can also help manage your cables. You can mount equipment four inches from the rails, to prevent cables from protruding from the rack. You can also mount equipment with high-density cabling to minimize the effects of cable strain and provide easier access to the cables.

We offer a wide selection of products that help you to optimize your server rack storage space, to improve space efficiency, accessibility and convenience. This product is backed by a 2-year warranty and free lifetime North American based technical support.

The StarTech.com Advantage

  • ACCOMMODATE VARIOUS SIZED EQUIPMENT: The server rack depth extender adapter kit reduces or extends your racks mounting depth by 4in (1cm)
  • ACCOMMODATE VARIOUS WEIGHT LOADS: The 2-post installation supports a total weight load of 2lb (9kg) and in a 4-post installation supports a total weight load of 13lb (59kg)
  • SAVE MONEY: With this rackmount adapter kit, you can consolidate your equipment into a single space, eliminating the need to purchase multiple racks
  • The kit includes the screws and nuts to mount the brackets to your existing rack
  • MANAGE CABLES: The network rack extender kit mounts equipment 4in (1cm) from the rails, preventing cables from protruding and minimizes the effects of cable strain with high-density cabling
  • THE IT PROS CHOICE: Designed and built for IT Professionals, this server rack depth extender is backed for 2 years, including free lifetime 24/5 multi-lingual technical assistance

Reviews

Be the first to submit a review

Trustpilot