StarTech.com RDA1U Rail Depth Adapter Kit for Server Racks - 1U

MPN
RDA1U
Brand
StarTech.com
UPC-12
065030865432
Order Code
70-1599
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £26.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 80 in stock

Add flexibility to your rack by expanding or reducing the equipment mounting depth by 4 inches

This depth adapter kit lets you extend or reduce the mounting depth of one rack unit (1U) in your server rack by up to four inches. If you're using the adapter kit in a two post installation the extenders can support a total weight load of 10 lbs. (4.5 kg). If you're using the adapter kit in a four post installation, the extenders can support a total weight load of 90 lbs. (40 kg), you can even use two sets of extender brackets in a four post installation and achieve the same weight capacity performance.

This TAA compliant product adheres to the requirements of the US Federal Trade Agreements Act (TAA), allowing government GSA Schedule purchases.

Mount equipment that's too long, or too short

You can use this adapter kit to mount equipment in your server rack that's up to four inches longer or shorter than the rack's mounting depth.

Save money by mounting all of your equipment in one rack

With this adapter kit, you can customize your server rack to support different mounting depths, so you have the freedom to mount equipment of different depths in the same rack. It’s a cost-saving, hassle-free way to consolidate your equipment into a single rack, so you have one server rack to manage instead of two.

Cable management flexibility

The depth adapter kit can also be used to help manage cables. You can mount equipment 4” in from the rails, to prevent cables from protruding from the rack. You can use the rail depth adapter to mount equipment that has high density cabling, such as patch panels, PDUs or network switches, to minimize the effects of cable strain and provide easier access to the cables.

The RDA1U is backed by a 2-year warranty and free lifetime technical support.

The StarTech.com Advantage

  • ACCOMMODATE VARIOUS SIZED EQUIPMENT: The server rack depth extender adapter kit reduces or extends your racks mounting depth by 4in (10cm)
  • ACCOMMODATE VARIOUS WEIGHT LOADS: The 2-post installation supports a total weight load of 10lb (2.5kg) and in a 4-post installation supports a total weight load of 90lb (40kg)
  • SAVE MONEY: With this rackmount adapter kit, you can consolidate your equipment into a single space, eliminating the need to purchase multiple racks
  • The kit includes the screws and nuts to mount the brackets to your existing rack
  • MANAGE CABLES: The network rack extender kit mounts equipment 4in (10cm) from the rails, preventing cables from protruding and minimizes the effects of cable strain with high-density cabling
  • THE IT PROS CHOICE: Designed and built for IT Professionals, this server rack depth extender is backed for 2 years, including free lifetime 24/5 multi-lingual technical assistance
Height N/A
Depth N/A
Type Server Rack

Reviews

Be the first to submit a review

Trustpilot