StarTech.com QSFP40GLR4S StarTech.com Cisco QSFP-40G-LR4-S Compatible

MPN
QSFP40GLR4S
Brand
StarTech.com
EAN-13
065030872058
Order Code
73-0821
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £813.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

4 Gbps | Single Mode Fiber | LC | 1 km (6.2 mi) | Lifetime Warranty

The QSFP4GLR4S is a Cisco QSFP-4G-LR4-S compatible fiber transceiver module that has been designed, programmed and tested to work with Cisco™ brand switches and routers. It delivers dependable 4 GbE connectivity over fiber cable, for 4GBASE-LR4 compliant networks, with a maximum distance of up to 1 km (6.2 mi).

Technical Specifications:

• Wavelength: 127nm to 133nm
• Maximum Data Transfer Rate: 4 Gbps
• Type: Single Mode Fiber
• Connection Type: LC Connector
• Maximum Transfer Distance: 1 km (6.2 mi)
• MTBF: 1,489,426 hours
• Power Consumption: Less than 2.5 Watts
• Digital Diagnostics Monitoring (DDM): Yes

This QSFP+ fiber module is hot-swappable, making upgrades and replacements seamless by minimizing network disruptions.

StarTech.com SFPs

All StarTech.com SFP & SFP+ transceiver modules are backed by a lifetime warranty and free lifetime multilingual technical support. StarTech.com offers a wide variety of SFP modules and direct-attach SFP cables, providing the convenience and reliability you need to ensure dependable network performance.

The StarTech.com Advantage

  • 1% CISCO QSFP-4G-LR4-S COMPATIBLE: Works with Cisco switches like Firepower, ASR1, ASR9, C93, C385 and others
  • TECHNICAL SPECS: 4GBASE-LR4 / 4 Gbps / Single Mode (SMF) / LC Connector / 127nm to 133nm / Digital Diagnostic Monitoring (DDM) / Distances up to 1km (6.2mi)
  • TESTED FOR OEM HOST COMPATIBILITY: Hot-swappable in Cisco routers and switches
  • DDM support reports the transceivers status to most SNMP network management tools
  • WORKS WITH MSA COMPLIANT SWITCHES: Also works with switch models from Ubiquiti, D-Link, Netgear, Supermicro, TP-Link and more that accept uncoded modules
  • THE IT PRO’S CHOICE: Designed and built for IT Professionals, this SFP module is backed for life (lifetime of module, not network switch), including free lifetime 24/5 multi-lingual technical assistance.

Reviews

Be the first to submit a review

Trustpilot