StarTech.com PWRSTRPCLMP Universal Power Strip Desk Mount - Adjustable - Table

MPN
PWRSTRPCLMP
Brand
StarTech.com
UPC-12
065030884082
Order Code
70-6844
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £12.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 1 in stock

Clamp-on Power Strip Holder - Adjustable

Get easy access to your power outlets, by placing your power strip where you need it most. Mount your power strip to your desktop, table, or counter or other flat surface with this clamp-on power strip desk mount.

Mount your Power Strip Where You Need It

Save time and effort every day by keeping your power outlets close at hand. The clamp on power strip holder attaches easily to desks, tables, counters and other flat surfaces up to 2” (50 mm) thick. No more reaching under the desk to access your power cords. Plus, keeping power cords off the floor means they stay cleaner.

Supports Most Power Strips

Adjust the width with ease with the spring-loaded design. The power strip desk clamp works with most power strips from 1.6” - 2.4” (40 mm - 60 mm) wide. The desk clamp comes with silicone pads to hold your power strip securely in place.

Keep Everything Organized

The power strip desk mount features integrated cable management to routes your cables neatly and minimize clutter. Plus, foam pads on the desk clamp protect the desk surface from scratches and scuffs.

PWRSTRPCLMP is backed by a StarTech.com 5-year warranty and free lifetime technical support.
  • ORGANIZE YOUR SPACE: This power strip desk mount securely grips your power strip and keeps your cables off your desk, and the integrated cable management lets you route cables neatly
  • EASY INSTALLATION: The C-clamp allows for simple installation, attaching to desks, tables, and other surface edges up to 2in (50 mm) thick
  • PROTECTS EQUIPMENT: This table clamp mount features silicone pads to securely grip your power strip and foam pads to protect the desk surface
  • VERSATILE USE: With an adjustable, spring-loaded grip, this clamp-on power strip holder can accommodate most power strips from 1.6 to 2.4in (40-60 mm)
  • THE IT PROS CHOICE: Designed and built for IT Professionals, this desk clamp is backed for 5-years, including free lifetime 24/5 multi-lingual technical assistance
Colour Black

Reviews

Be the first to submit a review

Trustpilot