StarTech.com PROJWALLMNT Universal Projector Wall Mount - Projector Mount suppo

MPN
PROJWALLMNT
Brand
StarTech.com
UPC-12
065030884143
Order Code
70-6883
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £195.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 3 in stock

Adjustable Projector Mount | Up to 27.7” Extension from Wall | Steel / Aluminum

The adjustable mount for short throw projectors helps you create a large image from a short distance and keeps your projector out of the way. It's ideal for classrooms, boardrooms, hospitality venues, and many other meeting spaces.

Wide Compatibility with Short Throw Projectors

Supporting a wide range of projector brands, the short throw projector wall mount features a universal mounting pattern of 12.8" (325 mm) diameter and supports a weight capacity of 33.3 lb. (15 kg).

Adjust the Distance from the Wall

Adjust the distance of your projector from the wall using the telescopic arm, which extends from 16.5" to 27.7" (420 mm to 705 mm). The arm on the low-profile projector wall mount also tilts +5/- 5 degrees to help you find the ideal position.

The Choice of IT Pros Since 1985

StarTech.com conducts thorough compatibility and performance testing on all our products to ensure we are meeting or exceeding industry standards and providing high-quality products to IT Professionals. Our local StarTech.com Technical Advisors have broad product expertise and work directly with our StarTech.com Engineers to provide support for our customers both pre and post-sales.

The StarTech.com Advantage

  • UNIVERSAL PROJECTOR WALL MOUNT: Supports short throw & ultra-short throw projectors w/ mounting hole pattern ranging up to 12.8" (325mm) in diameter
  • supports projectors up to 33.1lb (15kg)
  • ADJUSTABLE PROJECTOR MOUNT: Supports both short and ultra short throw projectors
  • The arm allows you to position a projector between 16.5" & 27.7" from the wall (w/ incl tools) to adjust throw ratio
  • PRECISE ADJUSTABILITY: Easily optimize projector placement with 3 color coded dials for +/-10° swivel, +/-5° tilt (pitch), +/-10° rotate (roll)
  • +/-20mm lateral shift
  • Secure adjustment w/ incl wrench
  • BRAND COMPATIBILITY: Projector wall mount compatible w/ projectors from brands like BenQ, Acer, Optoma, Eiki, Hitachi, Sanyo, NEC, Epson, Sony, LG & Dell among others (several screw sizes incl)
  • THOUGHTFUL DESIGN: Heavy duty steel & aluminum construction, this wall projector mount/holder kit supports in-wall cable routing & integrated cable management
  • Includes decorative snap-on covers

Reviews

Be the first to submit a review

Trustpilot