StarTech.com PR22GI-NETWORK-CARD 2-Port 2.5Gbps NBASE-T PCIe Network Card, Inte

MPN
PR22GI-NETWORK-CARD
Brand
StarTech.com
UPC-12
065030898140
Order Code
70-2957
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £154.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 11 in stock

Dual-port PCIe network card with Intel® I225-V chip features multi-Gigabit speeds with NBASE-T support

This dual-port 2.5GbE network interface card (NIC) features independent Intel I225-V chipsets for each port with Intel vPro technology, to enhance performance and data integrity across two 2.5G ethernet connections. The variable multispeed options (2.5/1Gbps and 100/10Mbps) enable support for both new and legacy network hardware. Utilize existing Cat5e or CAT6 cabling infrastructure while adding NBASE-T (802.3bz) compatibility for seamless integration.

Increased Network Speed

The PCIe network card leverages Intel vPro technology for remote management and troubleshooting capabilities. Improve bandwidth for data-intensive applications, network sharing, FTPs, online or local storage/backup, and the streaming of online content - while reducing network slowdowns. Access up to 2.5GBASE-T speeds using Cat5e (or better) cabling, to maximize existing networks and equipment. To ensure reliable performance, two Intel I225-V chipsets are used, providing independent Ethernet controllers to each port.

Enhance Existing Hardware

The network interface card connects via an available x2 PCI Express 2.0 (or higher) expansion slot. The card ships in a standard-profile bracket and includes a low-profile bracket for installation into small form factor systems and servers. This ethernet NIC card is compatible with Windows, Windows Server, and Linux.

This card supports the following advanced features: PXE Boot, WoL, VLAN tagging, 9 K jumbo frame, full-duplex, and Intel vPro technology.

The StarTech.com Advantage

  • 2.5G ETHERNET CARD: High-performance PCIe 2.5Gbps dual-port network card with Intel I225-V chip
  • Leverage existing Cat5e/Cat6 cabling (or better)
  • NBASE-T compatible (802.3bz)
  • PCI Express 2.0 x2
  • Independent Ethernet controllers for reliable performance
  • IT MANAGEABILITY: Intel vPro for remote management and troubleshooting
  • PXE boot enabled to deployment speeds/updates
  • 9K jumbo frame for reduced packet overhead
  • Remotely boot a system using WoL
  • VLAN support for efficient network management
  • BUILD QUALITY: LAN card features: built-in heatsink to keep controller chips running cool and for optimal performance, LED indicators for link status/speed, LAN transformers maintain signal quality and reduced EMI for reliable communication
  • COMPATIBILITY: 2.5GBASE-T variable speed options (2.5 G/1 G/100 M/10 M) with auto-negotiation
  • Multi-gigabit network interface card for PC is compatible w/ Windows, Windows Server, and Linux
  • Low profile bracket included for hardware compatibility
  • SPECIFICATIONS: 2x RJ45 Ports, 2.5/1Gbps and 100/10Mbps (Independent controllers) NIC, IEEE 802.3bz (2.5GBASE-T), Full Duplex, Auto MDIX, PCIe 2.0 x2, Intel I225-V, 9K Jumbo Frames, VLAN Tagging, WoL, PXE boot
Type Ethernet Adapter

Reviews

Be the first to submit a review

Trustpilot