StarTech.com POEINJ1G90W Industrial Gigabit PoE Injector - High Speed/High Powe

MPN
POEINJ1G90W
Brand
StarTech.com
UPC-12
065030889568
Order Code
70-6931
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £220.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 7 in stock

Rugged PoE Injector | 90 Watts Max | IP-30 Aluminum Housing | 52V-56V DC

This Gigabit Power over Ethernet (PoE+) injector supplies power and data connectivity to a Gigabit PoE-compliant device using a standard Ethernet cable.

Flexible Configurations for a Variety of Applications

Compatible with IEEE 802.3bt and most previous 90W proprietary PoE (Ethernet) standards, including Cisco uPoE, Bosch, and AXIS. One product can cover multiple use requirements to improve standardization and deployment and dual power terminal block inputs provide redundancy for critical applications.

90 Watt Power Budget

As many typical PoE-enabled switches max out at 30W a high 90W power budget is perfect for demanding Type 3 and Type 4 PoE applications like tilt and pan cameras and high power IEEE 802.11ax wireless access points.

Designed for Harsh Environments

Industrial features include -40 C to 75 C operating temperature, IP-30 rated housing, vibration, shock, and free-fall standard testing.

• Vibration: EN 60068-2-6
• Shock: EN 60068-2-27
• Free-fall: EN 60068-2-32

500,000+ hours MTBF rating using Telcordia/Bellcore at 50C for long-term reliability.

The StarTech.com Advantage

  • WIDE STANDARD COMPATIBILITY: High speed Industrial Gigabit PoE Injector compatible with IEEE 802.3bt (PoE++) and previous 90W proprietary POE standards including Cisco uPoE, Bosch & AXIS
  • 90W POWER BUDGET: Provides up to 90W of auto-negotiated power output for Type 3 and Type 4 PoE/Ultra/UPoE applications like tilt and pan cameras and high power IEEE 802.11ax wireless access points
  • TECH SPECS: 1 Gbps
  • 52V-56VDC Power Input
  • IEEE 802.3af, IEEE 802.3at, IEEE 802.3bt 90W max, uPoE, 10/100/1000 Mbps Auto Negotiation, DIN/Wall Mountable, Redundant Power Input
  • ROBUST DESIGN: Industrial Power over Ethernet Injector w/MTBF of 500,000+hrs @ 50C
  • Vibration, shock & free fall rated
  • Rugged IP-30 aluminum housing
  • Hardened operating temp of -40C to 75C
  • THE IT PROS CHOICE: Designed and built for IT Professionals, this TAA compliant PoE Injector is backed for 2-years, including free lifetime 24/5 multi-lingual technical assistance
Type Ethernet Adapter

Reviews

Be the first to submit a review

Trustpilot