StarTech.com PM1115U2 10/100Mbps Ethernet to USB 2.0 Network LPR Print Server

MPN
PM1115U2
Brand
StarTech.com
UPC-12
065030855174
Order Code
70-1560
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £51.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 66 in stock

This palm-sized print server makes it easy to share a USB printer with users on your network. It’s the ideal solution for home or small office networks.

Reliable, cost-efficient network printing
Enjoy cost-efficient network printing for multiple users. The USB 10/100 Mbps print server lets you share one USB printer with multiple users on your network, instead of having to buy separate printers for each individual workstation.

Place your shared printer in a convenient location
With web-based management, you can set up and monitor the printer server through a web browser, so you can place your printer at any convenient shared location - there’s no need to put your printer next to your computer. You can send print jobs to another user in your home or office, or even to a printer in another country.

Easy to use and install
Compact and lightweight, the print server is easy to install with its straightforward installation wizards and remote web-based management. You simply use a USB cable to connect the print server to your printer’s USB port, then use an RJ45 networking cable to connect it to the rest of your network.

Supports LPR network printing and Bonjour Print Services
The printer server supports the Line Printer Remote (LPR) protocol which enables Internet printing. It also supports Bonjour Print Services, making it easier to find and configure printers on your network.
The PM1115U2 is backed by a StarTech.com 2-year warranty and free lifetime technical support.

Reviews

Be the first to submit a review

Trustpilot