StarTech.com PEXUSB3S7 StarTech.com 7 Port PCI Express USB 3.0 Card -

MPN
PEXUSB3S7
Brand
StarTech.com
EAN-13
065030860345
Order Code
71-6588
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £76.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 6 availableBack-order availability date - 14/11/2026

Get the scalability you need by adding 7 USB 3. ports with SATA power
to your computer

Handle your workload more efficiently. This USB 3. card expands your computer’s capabilities by giving you seven extra USB 3. ports. It’s engineered with an innovative stacked port layout to fit easily into both low-profile and standard desktop computers.

Greater port count. Greater scalability.

More ports means you can add USB devices as you need them. This robust USB 3. card gives you seven USB 3. ports - six external and one internal - so you can plug in your tablets, smartphones, external hard drives, CD/DVD drives, printer and other devices at the same time. With so many extra ports, you can leave your devices plugged in, so they’re ready to use when you need them. It’s also economical - by being able to connect so many devices, you save the cost of extra hubs or cards.

The internal USB 3. port lets you connect a USB device inside your computer for added convenience and security.

Unique dual-profile design

This versatile USB 3. card features a dual-profile design with a stacked port layout. The innovative port configuration allows a high number of external ports in a compact design, allowing it to fit both low-profile and full desktop computer systems. A bracket is included for installation into low-profile computers.

Easy driver installation

You'll be up and running in no time. The card automatically installs in Windows 8.1 or later, with native operating system support. It’s also backward compatible with USB 2. and 1.x devices to help you get the most out of your existing peripherals.

Effective USB 3. performance enhanced by UASP

This high-performance SuperSpeed USB 3. card supports data transfer rates up to 5 Gbps and is enhanced with UASP support, which can perform ~7% faster read speed and 4% faster write speed over traditional USB 3., when paired with a UASP-enabled enclosure.

The rugged build quality of the card delivers long-lasting performance, and gives you peace of mind when connecting multiple devices. The PEXUSB3S7 is backed by a StarTech.com 2-year warranty and free lifetime technical support.

Note: UASP (USB Attached SCSI Protocol) is supported in Windows 8.1 or later, and Linux kernel 2.6.37 or later. Test results were obtained using an Intel Ivy Bridge system, StarTech.com add-on USB 3. cards, a UASP-enabled StarTech.com enclosure, and a SATA III solid state drive.

The StarTech.com Advantage

- Extend your system capabilities by adding 7 USB 3. ports – 6 external and 1 internal – to any PCIe compatible computer
- Unique dual-profile design fits standard and low-profile computers
- Enjoy fast file transfers with USB 3. 5Gbps and UASP support

Reviews

Be the first to submit a review

Trustpilot