StarTech.com PEXUSB3S4V StarTech.com 4 Port PCI Express PCIe SuperSpeed USB 3.0

MPN
PEXUSB3S4V
Brand
StarTech.com
EAN-13
065030848961
Order Code
71-5711
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £44.51
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Add 4 external USB 3. (USB 3.2 Gen 1) ports to a low profile or standard computer, through PCI Express

The PEXUSB3S4V PCI Express USB 3.2 Gen 1 Card (with SATA Power) adds 4 external USB 3.2 Gen 1 ports to any PCI Express-enabled computer system with support for data rates up to 5 Gbps, while remaining backward compatible with USB 2. / 1.x devices.

Enhanced with UASP support (USB Attached SCSI Protocol), this USB 3.2 Gen 1 controller performs up to 7% faster than conventional USB 3.2 Gen 1 when paired with a UASP supported enclosure (Note: UASP requires a compatible operating system). Using a more efficient protocol than the traditional USB BOT (Bulk-Only Transport), UASP technology optimizes transfers by allowing multiple commands to be processed simultaneously, significantly increasing transfer speeds for less wait time on data transfers. See our UASP test results below for further details.

The card uses a "stacked" port layout that places the ports one on top of the other, enabling all four USB 3.2 Gen 1 ports to be external facing, while still allowing the card to fit into a small form factor/low profile computer system using the included low profile bracket.

Plus, with a built-in SATA power connector, each USB port can provide up to 9mA of power to devices that draw power from a host bus connection (5mA for USB 2.) by connecting to your computer power supply.

Backed by a StarTech.com 2-year warranty and free lifetime technical support.

Improved Performance with UASP

UASP is supported in Windows® 8 and Server 212. In testing UASP performed with up to a 7% faster read / 4% faster write speed over traditional USB 3.2 Gen 1 at peak performance.

At the same peak in testing, UASP also showed up to an 8% reduction in required processor resources.

Test results were obtained using an Intel® Ivy Bridge system, StarTech.com add-on USB 3.2 Gen 1 cards, a UASP-enabled StarTech.com enclosure, and a SATA III solid state drive.

The StarTech.com Advantage

Reviews

Be the first to submit a review

Trustpilot