StarTech.com PEXUSB3S2EI StarTech.com 4 Port PCI Express USB 3.0 Card - 2

MPN
PEXUSB3S2EI
Brand
StarTech.com
EAN-13
065030860338
Order Code
73-1667
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £35.09
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Add front or rear panel USB 3. (USB 3.2 Gen 1) ports to your computer case using USB 3. (USB 3.2 Gen 1) motherboard-style headers

This PCI Express USB 3.2 Gen 1 card offers a cost-effective upgrade that lets you add four USB 3.2 Gen 1 ports to your computer through a PCIe slot. It offers two external ports plus two internal (IDC) USB 3.2 Gen 1 headers to help adapt your desktop or server to support a variety of USB 3.2 Gen 1 devices.

Flexible and convenient port design

With extra motherboard-style USB 3.2 Gen 1 headers you have the flexibility to add more internal USB 3.2 Gen 1 devices to your PC. When your existing headers are occupied, you can connect front panel hubs or card readers using this versatile alternative to costly motherboard and computer upgrades.

For added convenience, the card integrates two external USB 3.2 Gen 1 ports, so you can plug in more devices such as external hard drives or printers.

Simple installation and supports older devices

The USB 3.2 Gen 1 card is easy to install and requires no additional drivers or software in natively supported Windows® 8.1 / 8 operating systems. Plus, it features a dual profile design that fits in standard or low-profile cases, so you can rest assured it will fit in your small form-factor system if needed.

Connecting older peripherals isn't a problem either. So, there's no need to purchase new devices since the adapter card is backward compatible with your USB 2. and 1.x technology.

Effective USB 3.2 Gen 1 performance enhanced by UASP

This high-performance SuperSpeed USB 3.2 Gen 1 card supports data transfer rates up to 5 Gbps and is enhanced with UASP support, which can perform ~7% faster read speed and 4% faster write speed over traditional USB 3.2 Gen 1, when paired with a UASP-enabled enclosure.

The PEXUSB3S2EI is ruggedly built for reliable USB 3.2 Gen 1 device connections and is backed by a StarTech.com 2-year warranty and free lifetime technical support.

Note: UASP (USB Attached SCSI Protocol), is supported in Windows 8, 8.1, Server 212 and Linux kernel 2.6.37 or later. Test results were obtained using an Intel® Ivy Bridge system, StarTech.com add-on USB 3.2 Gen 1 cards, a UASP-enabled StarTech.com enclosure, and a SATA III solid-state drive.

The StarTech.com Advantage

  • Flexibility to connect external and internal USB 3. devices and supports UASP
  • Fast, hassle-free setup with Windows 8 native support, and fits into standard or low-profile systems
  • Backward compatibility lets you save money and connect existing USB 2. and 1.x devices
  • Transfer large files at lightning speed, with throughput support up to 5 Gbps
  • Optional SATA power connector provides up to 9mA per port for high-power USB devices
  • PCIe x1 interface, compliant with PCI Express 2. specifications
  • Configured with full-profile bracket, half-height bracket included

Reviews

Be the first to submit a review

Trustpilot