StarTech.com PEXUSB3S25 StarTech.com 2 Port PCI Express (PCIe) SuperSpeed

MPN
PEXUSB3S25
Brand
StarTech.com
EAN-13
065030854603
Order Code
71-1903
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £29.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 25 availableBack-order availability date - 08/10/2026

Add 2 SuperSpeed USB 3. (USB 3.2 Gen 1) ports to your PCI Express-enabled PC

The PEXUSB3S25 2-Port PCI Express USB 3.2 Gen 1 Card lets you add two USB 3.2 Gen 1 ports to your PCI Express-enabled computer system, with an optional LP4 power connector to connect to your system power supply and deliver up to 9mA of power per port to USB 3.2 Gen 1 bus-powered devices (5mA for USB 2.).

Enhanced with UASP support (USB Attached SCSI Protocol), this USB 3.2 Gen 1 controller performs up to 7% faster than conventional USB 3.2 Gen 1 when paired with a UASP supported enclosure (Note: UASP is not supported by all operating systems). Using a more efficient protocol than the traditional USB BOT (Bulk-Only Transport), UASP technology optimizes transfers by allowing multiple commands to be processed simultaneously, significantly increasing transfer speeds for less wait time on data transfers. See our UASP test results below for further details.

The PCIe USB 3.2 Gen 1 adapter is compliant with USB 3.2 Gen 1 standards for data transfer speeds up to 5 Gbps, while still offering backward compatibility with existing USB 2. / 1.1 devices. For added versatility, the controller card is equipped with a standard profile bracket and includes a low-profile/half-height bracket for installation in small form-factor computers.

Backed by a StarTech.com 2-year warranty and free lifetime technical support.

Improved Performance with UASP

UASP is supported in Windows® 8, 8.1, Server 212 and Linux kernel 2.6.37 or later. In testing UASP performed with up to a 7% faster read / 4% faster write speed over traditional USB 3.2 Gen 1 at peak performance.

At the same peak in testing, UASP also showed up to an 8% reduction in required processor resources.

Test results were obtained using an Intel® Ivy Bridge system, StarTech.com add-on USB 3.2 Gen 1 cards, a UASP-enabled StarTech.com enclosure, and a SATA III solid state drive.

The StarTech.com Advantage

Reviews

Be the first to submit a review

Trustpilot