StarTech.com PEXUSB321C StarTech.com 1-Port USB 3.2 Gen 2x2 PCIe Card,

MPN
PEXUSB321C
Brand
StarTech.com
EAN-13
065030891264
Order Code
72-8316
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £52.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 10 availableBack-order availability date - 30/10/2026

USB 3.2 Gen 2x2 (2 Gbps) | PCI-Express 3. | PCIe x4 Slot | USB Type-C

This PCIe USB 3.2 Gen 2x2 controller card installs into an available PCI-Express x4 slot in your computer and enables you to upgrade your current system by adding a USB-C™ (2Gbps) port.

Add a 2 Gbps USB Type-C Port to Your Desktop Computer

The controller card enables you to connect USB-C Gen 2x2 (2 Gbps) devices to your desktop computer. The USB-C port is ideal for connecting USB devices such as external hard drives and solid state drives or charging and syncing your mobile devices. The USB-C port provides up to 15W (5V/3A) of power and is backward compatible with USB 3.2 Gen 2 (1 Gbps) and USB 3.2 Gen 1 (5 Gbps) devices.

Note: USB 3.2 Gen 2 (1 Gbps) is also know as USB 3.1 Gen 2 (1 Gbps), and USB 3.2 Gen 1 (5 Gbps) is also know as USB 3.1 Gen 1 and USB 3. (5 Gbps).

SuperSpeed USB 3.2 Gen 2x2 (2 Gbps) Performance

The USB 3.2 Gen 2x2 card features an ASMedia ASM3242 host controller that utilizes x4 lanes of the PCIe 3. bus, making the card capable of speeds up to 2Gbps and enabling fast access to high-performance devices like NVMe drives and SSDs. The controller card supports Multiple INs to reduce bandwidth loss when multiple devices are connected through a USB Hub (Note: The USB hub must also support this feature). The card also supports UASP for improved performance with storage devices.

Wide Installation Compatibility

This add-on card includes both full-profile and low-profile installation brackets ensuring you can install it into either a full or low-profile PCIe 3. x4 slot (backward compatible w/PCIe 2.). For wide platform support the card is compatible with Windows, Linux and macOS. For hassle-free installation the drivers install automatically on computers running Windows 8 or higher. Works w/USB 3.2/3./2. devices

PEXUSB321C is backed by a StarTech.com 2-year warranty and free lifetime 24/5 multi-lingual North American based technical support. StarTech.com has been the IT professionals' choice for over 3 years.

The StarTech.com Advantage

  • HIGH PERFORMANCE: Add 1x USB-C SuperSpeed 2Gbps port to your desktop PC with this USB 3.2 Gen 2x2 PCIe Card
  • Expansion card provides up to 15W (5V @ 3A) to power & charge devices
  • FULL USB 3.2 GEN 2X2 SPEEDS: Featuring the ASMedia ASM3242 host controller using x4 lanes of PCIe 3., this card is fully capable of speeds up to 2Gbps enabling fast access to high-performance devices like NVMe drives and SSDs
  • MAXIMIZED USB PERFORMANCE: USB Type-C PCI Express card supports Multiple INs to reduce bandwidth loss when mix speed devices are connected to a Hub (hub must also support this feature)
  • UASP support improves performance with storage devices
  • COMPATIBILITY: Add-on card installs in full or low-profile (bracket incl) PCIe 3. x4 slot (Backward compatible w/PCIe 2.)
  • Windows/Linux/macOS w/auto drivers Win 8 & up
  • Works w/USB 3.2 Gen 2/3./2. devices
  • COMPATIBILITY NOTICE: The USB-C 2Gbps port supports data transfer only
  • It does not support DisplayPort Alt Mode for video output, USB Power Delivery, or Thunderbolt devices

Reviews

Be the first to submit a review

Trustpilot