StarTech.com PEXUSB312A3 2-Port USB PCIe Card with 10Gbps/port - USB 3.1/3.2 Ge

MPN
PEXUSB312A3
Brand
StarTech.com
UPC-12
065030887427
Order Code
70-5034
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £28.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 29 in stock

USB 3.2 Gen 2 (10 Gbps) | PCI-Express 3.0 | PCIe x2 Slot | USB Type-A

This PCIe USB 3.2 Gen 2 controller card installs into an available PCI-Express x4 slot in your computer and enables you to upgrade your current system by adding two SuperSpeed USB-A (10Gbps) ports.

Add two 10 Gbps USB Type-A Ports to Your Desktop Computer

The controller card enables you to connect two USB-A Gen 2 (10 Gbps) devices to your desktop computer. The USB-A ports are ideal for connecting USB devices such as external hard drives and solid state drives or powering and syncing your mobile devices. The USB-A ports provides up to 4.5W (5V/0.9A) of power per USB port, and are backward compatible with USB 3.2 Gen 1 (5 Gbps), and USB 2.0 (480 Mbsp) devices.

Note: USB 3.2 Gen 2 (10 Gbps) is also know as USB 3.2 Gen 2 (10 Gbps), and USB 3.2 Gen 1 (5 Gbps) is also know as USB 3.2 Gen 1 and USB 3.2 (5 Gbps).

SuperSpeed USB 3.2 Gen 2 (10 Gbps) Performance

The USB 3.2 Gen 2 card features an ASMedia ASM3142 host controller that utilizes x2 lanes of the PCIe 3.0 bus, making the card capable of speeds up to 10Gbps on each port, and enabling fast access to high-performance devices like NVMe drives and SSDs. The controller card supports Multiple INs to reduce bandwidth loss when multiple devices are connected, even when connected through a USB Hub (Note: The USB hub must also support this feature). The card also supports UASP for improved performance with storage devices.

Wide Installation Compatibility

This add-on card includes both full-profile and low-profile installation brackets ensuring you can install it into either a full or low-profile PCIe 3.0 x4 slot (backward compatible w/PCIe 2.0). For wide platform support the card is compatible with Windows, Linux and macOS. For hassle-free installation the drivers install automatically on computers running Windows 8 or higher. Works w/USB 3.2/3.0/2.0 devices

PEXUSB312A3 is backed by a StarTech.com lifetime warranty with free 24/5 multi-lingual North American based technical support. StarTech.com has been the IT professionals' choice for over 30 years.

The StarTech.com Advantage

  • HIGH PERFORMANCE: 2-Port USB PCIe Card with ASMedia ASM3142 host controller (PCIe 3.0 x4) has two SuperSpeed 10Gbps USB-A ports (USB 3.1 Gen 2 / USB 3.2 Gen 2x1)
  • Speeds up to 10Gbps/port
  • Upgraded version of our popular USB card PEXUSB312A2
  • MAXIMIZED USB PERFORMANCE: Add-on card supports Multiple Ins for max bandwidth when using mixed-speed devices
  • Supports UASP &
  • optimized for SSDs/HDDs, NVMe, thumb drives
  • Supports USB 3.0/2.0 devices
  • POWER: USB PCI Express 3.0 expansion card w/ SATA power header supplies supplemental power to the USB ports (when motherboard power is insufficient) providing up to 4.5W (5V @ 0.9A) per USB-A port
  • COMPATIBILITY: USB PCIe adapter card installs in full or low-profile PCIe 3.0 x4 slot and up
  • Bracket included
  • Backward compatible w/ PCIe 2.0
  • Supports Win/Linux/macOS w/auto drivers on Win 8 &
  • up
  • STARTECH.COM ADVANTAGE: IT professionals choice for over 30 years
  • This USB-A PCI-e card for desktop is backed for life by StarTech.com, incl. free 24/5 North America based multi-lingual tech support

Reviews

Be the first to submit a review

Trustpilot