StarTech.com PEXUSB312A2C2V StarTech.com 4-Port USB PCIe Card - 10Gbps USB

MPN
PEXUSB312A2C2V
Brand
StarTech.com
EAN-13
065030887076
Order Code
73-2469
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £148.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

2x USB 3.2 Gen 2 (1Gbps) Type-A | 2x USB 3.2 Gen 2 (1Gbps) Type-C

This 4-port USB 3.2 Gen 2 (1Gbps) combo card makes it easy to add to the performance and connectivity of your computer. The USB 3.2 card offers two USB Type-C™ port (1Gbps), and two traditional USB Type-A ports (1Gbps).

By offering two different USB port types, you can easily connect a variety of USB devices to your desktop computer.

Because the card offers 1Gbps USB ports, you can save time and avoid the performance bottlenecks that are often associated with other connectivity technologies.

USB 3.2 Gen 2 (1Gbps) is also known as USB 3.1 (1Gbps).

Work faster and prepare for the future

This versatile PCI Express combo card leverages the performance potential of USB 3.2 Gen 2 (1Gbps) to help you work faster. The USB ports offer a data throughput of up to 1Gbps, so you can spend less time waiting for file transfers to complete or for access to your external peripherals.

Connect different types of USB devices

Now you can easily add a variety of types and speeds (generations) of USB ports to your desktop or server, using a single adapter card. The card features:

• Two external USB-C port (USB 1Gbps)
• Two external USB-A ports (USB 1Gbps)

With a range of port types, the card lets you bridge the gap between devices that use different connectors. You can simultaneously connect and access USB Type-A and USB Type-C devices, while using only a single PCI Express expansion slot.

By adding two types of USB ports in one combo card, you can free up space in your PC case, and eliminate the nuisance of having different cards for different USB devices.

Connect your older USB devices

Connecting your older peripherals isn't a problem. This 4-port USB 3.2 card is backward compatible with legacy USB 3.2 Gen 1, 2. and 1.1 devices, so you can eliminate the added expense and aggravation of purchasing new devices.

USB 3.2 Gen 1 is also known as USB 3. (5Gbps).

The PEXUSB312A2C2V is backed by a StarTech.com 2-year warranty and free lifetime technical support.

Note: The card does not support DP alt mode or USB Power Delivery.

The StarTech.com Advantage

  • HIGH PERFORMANCE: 4 Port USB PCIe card with dual ASM3142 controllers with up to 2Gbps total bandwidth across 4 ports
  • 2x USB-A (1Gbps) 2x USB-C (1Gbps) hub
  • Supports USB 3.1 Gen 2/USB 3.2 Gen 2x1
  • TRANSFER SPEEDS UP TO 1Gbps: USB-A & USB-C PCIe card adapter supports Multiple INs maintaining max bandwidth with mixed speed devices
  • UASP support
  • ideal for use with USB devices & external storage like SSDs, HDDs, NVMe drives
  • Works w/ USB 3.1/3./2.
  • OPTIONAL POWER: USB PCIe expansion card with SATA power supplies supplemental power to the USB ports (when motherboard power is insufficient) providing up to 5V 3A/15W per USB Type-C port & 5V .9A/4.5W per USB Type-A port
  • COMPATIBILITY: USB C add-on card installs in full-profile PCIe 3. (x4 slot) desktop/server
  • lower performance with PCI-e 2.
  • Windows/Linux/macOS auto driver install (Windows 8 & up)
  • STARTECH.COM ADVANTAGE: IT professionals choice for over 3 years
  • These this USB-A & USB-C combo PCI Express Host Controller card is backed for 2-years by StarTech.com, including free 24/5 North America based multi-lingual tech support

Reviews

Be the first to submit a review

Trustpilot