StarTech.com PEX8S1050 StarTech.com 8-Port PCI Express RS232 Serial

MPN
PEX8S1050
Brand
StarTech.com
EAN-13
065030888295
Order Code
72-4245
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £196.17
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Add eight RS-232 capable DB9 Serial Ports to a desktop computer via PCIe x1 Expansion Card - Full Profile Serial Card

Add eight RS-232 DB9 serial ports to your desktop computer, through a PCIe expansion card slots. This PCI express serial card, with 8-port breakout cable, provides you with multiple ports to connect a wide variety of serial peripherals, at speeds of up to 921.4Kbps.

Connect your Peripherals with 8 Serial Ports

The PCI express serial port card makes it easy to add serial ports to connect your peripherals including printers, scanners, credit/debit card readers, PIN pads and modems, industrial controls and more. The 8 port PCIe serial card includes a breakout cable - with 8 DB9 connectors.

Windows Only

This PCI Express card is only compatible with Windows and Windows server.

The StarTech.com Advantage

  • 8 PORT SERIAL CARD: Serial controller card w/ 16C15 UART based on the Systembase SB16C158PCI, w/15kV ESD, 8x DB9 ports, bi-directional RS232 speeds up to 921.6Kbps per port & 256 byte FIFO buffer
  • Upgraded version of our popular card PEX8S952
  • OPTIONAL CONFIGURABLE POWER: Multiport serial card provides 12v/5v, or none on pin 9 w/up to 3A total shared
  • 18"/48cm DB62 to 8x DB9 breakout cable incl
  • Hex nuts incl for opt screw/nut DB9 interface
  • WINDOWS ONLY: Full profile PCI-e 1x card and fully compliant w/ PCI Express Base Specifications, Revision 1.a/1.1
  • Supports Windows (incl. XP and up) and Windows Server (23 and up)
  • For standard profile desktop/servers
  • VERSATILE APPLICATIONS: PCI Express RS232 serial adapter card for within point of sale terminals, PLCs, control/automation in factories, scientific sensors, medical equipment, scanners, oscilloscope
  • TECH SPECS: System Base SB16C158PCI Chipset
  • 16C15 UART compatible
  • 8x 9-Pin D-Sub Ports
  • Max Baud 921.6Kbps per port
  • 256 Byte FIFO
  • Supports Windows Only
  • None, Even, or Odd Parity Modes
  • 5/6/7/8 Data Bits
  • RS-232 Protocol
  • Standard Profile Bracket

Reviews

Be the first to submit a review

Trustpilot