StarTech.com PEX8M2E2 StarTech.com Dual M.2 PCIe SSD Adapter Card - x8

MPN
PEX8M2E2
Brand
StarTech.com
EAN-13
065030886390
Order Code
71-7775
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £167.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 3 availableBack-order availability date - 14/11/2026

PCI Express 3. M.2 SSD Adapter Card | For PCIe NVMe and PCIe AHCI M.2 SSDs

Upgrade your system speed and performance with this Dual M.2 PCIe SSD Adapter. It lets you add two high performance, enterprise-class PCIe 3. M.2 SSDs (NVMe and AHCI) into the PCIe 8-lane or larger slot of your desktop workstation or server.

Boost System Performance

The expansion card lets you take full advantage of the fast performance and compact size of PCIe M.2 internal solid-state drives. With the M.2 PCIe based drives in place, the adapter increases your storage capacity and gives your computer a significant speed boost, enhancing data transfer rates.

Access two M.2 PCIe SSDs simultaneously

The dual M.2 to PCIe expansion card employs a high-speed ASM2824 switch, allowing you to access two drives at the same time. Since the adapter card does not rely on PCIe bifurcation, it can easily be integrated into all systems, new and legacy.

The M.2 PCI express adapter also gives you the flexibility to access your M.2 PCIe SSDs individually. Or, you can utilize software RAID to build a RAID array to add redundancy or enhance system performance.

Wide System Compatibility

The adapter connects directly to your computer motherboard to support two PCIe M.2 SSDs through a x8 PCIe expansion slot. The adapter is compatible with PCIe 3. motherboards and is backward compatible with PCIe 2. and PCIe 1..

Supports a Wide Range of PCIe M.2 SSDs

The PCIe M.2 NGFF (M Key) adapter supports PCIe 3. NVMe and PCIe-AHCI M.2 SSDs including 2242, 226, and 228 drives, supporting the most common drive sizes: 42, 6, and 8 mm lengths.

Easy to Install

The expansion card comes with a full-profile bracket pre-installed, and includes a half-height / low-profile bracket, for installation in small form-factor computers.

Vented Brackets

Vented brackets on the PCIe M.2 NGFF SSD adapter card increases air flow to assist in heat dissipation.

The TAA compliant PEX8M2E2 is backed by a StarTech.com 2-year warranty and free lifetime technical support.

The StarTech.com Advantage

  • HIGH PERFORMANCE: Install 2 PCIe 3. M.2 SSDs (NVMe or AHCI) into your workstation or server for read/write speeds up to 3GB/s and 2.8GB/s for single-drives or 2.4GB/s and 1.42GB/s (per drive) for 2_xD_
  • WIDE COMPATIBILITY: Dual M.2 PCIe SSD adapter card was extensively tested to ensure compatibility w/ Samsung 97 evo, 95 Pro, SM951, &
  • other 2242, 226, 228mm PCIe M-Key M.2 NGFF SSDs (NVMe or AHCI)_xD_
  • BACKWARD COMPATIBILITY: Compatible w/ PCIe 1. &
  • 2. and x8 or x16 slots, PCIe bifurcation is not required. Works with all workstation and server OSs such as Windows, Linux, and macOS incl. legacy._xD_
  • RAID FUNCTIONALITY: M.2 PCI Express adapter lets you use SSDs individually or in a storage pool using OS or 3rd party RAID software (RAID , 1, SPAN, JBOD) for tiered/hybrid storage_xD_
  • VENTED DUAL-PROFILE BRACKETS: Pre-installed full profile bracket with low-profile (half-height) bracket in box &
  • vented design for better cooling, avoiding drive throttling and improving reliability._xD_
  • _xD_

Reviews

Be the first to submit a review

Trustpilot