StarTech.com PEX40GQSFPI StarTech.com 1-Port 40G QSFP+ Network Card -

MPN
PEX40GQSFPI
Brand
StarTech.com
EAN-13
065030872706
Order Code
71-7379
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £341.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Converged Fiber NIC Adapter | PCIe | 4Gbps | 1x QSFP+ Slot

Get fast, high-bandwidth connectivity with this QSFP+ server network card. The converged network adapter adds an open QSFP+ slot to your server or workstation. The 4Gb NIC features an Intel controller and provides reliable performance. It’s ideal for high-demand database servers, virtualized servers and agile data centers that require infrastructure updates with no downtime.

Increase Your Network Speed

This QSFP+ server NIC lets you take advantage of the speed and stability of a 4 Gigabit Ethernet network, with data transfers of up to 4Gbps.

Add Scalable Network Connections

With an open QSFP+ slot, the network interface card supports QSFP+ transceiver modules and is compatible with multimode and single-mode fiber, providing a scalable networking solution.

Enhance Your Network Capabilities

The 4Gb NIC uses an Intel XL71 chipset, providing reliable connectivity and convergent network features. It offers many advanced features including Intel Virtualization Technology for Connectivity.

Enhance Productivity and Device Management with the StarTech.com Connectivity Tools Application

Developed to improve performance and security, StarTech.com Connectivity Tools is the only software suite on the market that works with a wide range of IT connectivity accessories. The software suite includes:

•

Mac Address Pass-Through Utility : To improve network security.

•

Wi-Fi Auto Switch Utility : Enabling users to quickly access faster network speeds via wired LAN.

For more information and to download the StarTech.com Connectivity Tools application, please visit: www.StarTech.com/Connectivity-Tools

The PEX4GQSFPI is backed by a StarTech.com 2-year warranty and free lifetime technical support.

The StarTech.com Advantage

  • 4GbE QSFP+ NETWORK CARD: Converged network adapter provides high bandwidth to servers and workstations for demanding applications
  • SAN and iSCSI offload support
  • TECH SPECS: 4 Gbps / Open QSFP+ Port, MSA Compliant / Intel XL71 Chip / MMF & SMF Fiber Support / PCIe 3. x8 / PXE Boot / 9K Jumbo Frames / VLAN / Full & low profile / 2 Yr Warr
  • TESTED & VERIFIED PERFORMANCE: We use Spirent SmartBits validation tools to validate performance
  • Fiber LAN card compatible w/leading servers like Dell PowerEdge HPE ProLiant & Lenovo ThinkSystem
  • FLEXIBLE: Use any MSA compliant QSFP+ module / direct attach cable (DAC) supporting different fiber types
  • 4GbE Network Interface Card works w/leading switch, router, & device brands like Cisco & HPE
  • WIDE OS COMPATIBILITY: 4 Gigabit Ethernet NIC works w/Windows 7, 8, 8.1, 1, 11
  • Windows Server 28 R2, 212, 212 R2, 216, 219
  • Linux kernels 3.x + (LTS versions)
  • CONNECTIVITY TOOLS: Provided with this device, the application improves performance and security, featuring MAC Address Changer & Wi-Fi Auto Switch utilities

Reviews

Be the first to submit a review

Trustpilot