StarTech.com PEX1394B3 3 Port 2b 1a 1394 PCI Express FireWire Card Adapter

MPN
PEX1394B3
Brand
StarTech.com
EAN-13
0065030825139
Order Code
19-9493
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £71.77 £71.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 7 days

This 3 Port PCI Express FireWire adaptor card from StarTech.com can be installed in a PCI Express slot to add two IEEE1394b (FireWire 800 - 9 pin) ports and one IEEE1394a (FireWire 400 - 6 pin) port, providing broad compatibility with a wide range of FireWire devices (DV camcorders, external hard drives, digital cameras, etc).

The 2b, 1a card features a native (single chip) PCI Express chipset - resulting in faster, more reliable and cost effective performance than expansion cards that utilise a "bridge" chip.

It is backed by a StarTech.com lifetime warranty and free lifetime technical support.


  • Bus type: PCI express
  • Card type: Standard profile (LP bracket included)
  • Connector type: PCI express x1 male
  • External ports: FireWire 400 (6 pin, IEEE 1394a) female, FireWire 800 (9 pin, IEEE 1394b) female
  • Interface: FireWire 800 (1394b)
  • Internal ports: SP4 (4 pin, small drive power) male
  • Maximum data transfer rate: 800 Mbps
  • OS compatibility: Windows® 10, 8/8.1, 7, Vista, XP, 2000, ME, 98SE
  • Ports: FireWire 400 (6 pin, IEEE 1394a) female, FireWire 800 (9 pin, IEEE 1394b) female, SP4 (4 pin, power) male, 3
  • System and cable requirements: PCI express enabled computer with an available PCI express x1 slot or higher
  • Product dimensions: 120 x 90 x 18mm
  • Manufacturer's part no. PEX1394B3
Type USB Adapter
Interface FireWire 800 (1394b)
Cables included FireWire
Chipset Texas Instruments - XIO2213B
Compliance certificates CE, RoHS
Connector Type PCI express x1 male
Data transfer rate (max) 0.8 Gbit/s
Depth 85mm
Drivers included Yes
Expansion card standard PCIe 1.1
FireWire 400 ports quantity 1
FireWire 800 ports quantity 2
Harmonized System (HS) code 84733020
Height 120mm
Host Interface PCIe
Internal Yes
Linux operating systems supported Yes
Manual Yes
Master (outer) case height 317mm
Master (outer) case length 681mm
Master (outer) case width 355mm
Maximum data transfer rate 800 Mbps
Mean time between failures (MTBF) 149905 h
Mounting brackets included Yes
Output interface Firewire 800 / 400
Package depth 213mm
Package height 41mm
Package weight 212g
Package width 148mm
Product colour Green
Products per master (outer) case 50 pc(s)
Sustainability compliance Yes
Weight 48g
Width 18mm

Reviews

Be the first to submit a review

Trustpilot