StarTech.com PDU08C13GB 8-Port Rack-Mount PDU with C13 Outlets - 16 A - 10 ft.

MPN
PDU08C13GB
Brand
StarTech.com
UPC-12
065030866965
Order Code
70-1773
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £46.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 6 weeks

This rack-mount PDU features eight C13 outlets and you can install it into 1U of rack space to power your rack-mounted equipment.

Sleek, professional installation
Unlike some rack power solutions that mount awkwardly if at all, this rack-mount PDU is EIA-310D compliant which ensures a secure and tidy installation into any 19" rack with 1U of available space. Mounting screws and cage nuts are also included to ensure you have everything you need, saving you time and hassle.

Flexible power solution
For maximum compatibility with your devices, this PDU features C13 outlets which are ideal for a wide range of globally distributed devices including I.T equipment, office equipment, measuring instruments and medical devices. Plus, with a total of eight C13 outlets, the PDU can distribute power to your entire rack.

Protects your equipment
In the event of random energy surges that can occur during power outages or other anomalies, this PDU prevents costly damages to your equipment with a built-in dual circuit breaker, ensuring your equipment is protected.

The housing of this PDU is also constructed of rugged steel to provide maximum durability in any environment.
  • Ensure hassle-free installation with a 1U EIA-310D compliant PDU
  • Get wide device compatibility with a PDU that features C13 outlets
  • 10 ft. (3 m) C19 to BS 1363 power cord included
  • Protect your equipment with the dual circuit breaker thats built into this PDU
  • Solid steel chassis for durability
  • 1U rack-mount design
Width 19 Inch
Type PDU

Reviews

Be the first to submit a review

Trustpilot