StarTech.com PCSCREWKIT Deluxe Assortment PC Screw Kit - Screw Nuts & Standoffs

MPN
PCSCREWKIT
Brand
StarTech.com
EAN-13
0065030786621
Order Code
19-9482
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £38.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 4 in stock

This kit from StarTech.com offers a handy assortment of common PC fasteners for building, reparing, and maintaining computer systems. The PC screw kit includes 12 different fasteners in a plastic carrying case with divided compartments. It comprises 50 screws in each of 7 category types, for a total of 350 screws, as well as an assortment of standoffs.


  • Thread type(s): #6 to 32 x 1/4in
  • Product dimensions: 209 x 107 x 32mm
  • Manufacturer's part no. PCSCREWKIT
Type Screws
Depth 209mm
Height 32mm
Package depth 210mm
Package height 35mm
Package weight 504g
Package width 108mm
Product colour White
Size Various
Weight 490g
Width 107mm

Reviews

Be the first to submit a review

Trustpilot